EEPROM

Results: 433
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 21 410In Stock
Min.: 1
Mult.: 1
: 2 500

4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128K (16Kx8) 6 417In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BW Tube
STMicroelectronics EEPROM 512Kb and 256Kb Ser 5 187In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Tube
STMicroelectronics EEPROM 256-Kbit serial I2C Bus EEPROM 50 774In Stock
Min.: 1
Mult.: 1
: 5 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V 35 660In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V 3 873In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 16K (2Kx8) 13 171In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 512K 2 528In Stock
Min.: 1
Mult.: 1

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Tube
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address 1 764In Stock
8 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 4 000

256 kbit I2C 1 MHz 32 k x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address 3 473In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device address & software write 925In Stock
4 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4 000

512 kbit I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device address & software write 2 138In Stock
7 500Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 500

512 kbit I2C 1 MHz 64 k x 8 SOIC-8 450 ns SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit Serial I2C Bus EEPROM 9 068In Stock
Min.: 1
Mult.: 1
: 5 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM EEPROM S. I2C 128k 45 671In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 8 858In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb serial I2C bus EEPROM 3 759In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105°C operation 6 000In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24128-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb serial I2C bus EEPROM 4 843In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105°C operation 3 901In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24128-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 4 balls CSP configurable device addressing 9 231In Stock
Min.: 1
Mult.: 1
: 10 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-4 650 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128X-FCU Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256Kb serial I2C bus 1 MHz 1.7 to 5.5V 14 953In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 WLCSP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 5 686In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 15 796In Stock
Min.: 1
Mult.: 1
: 10 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 WLCSP-4 450 ns 1.6 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C M24256X-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb serial I2C bus EEPROM 4 685In Stock
Min.: 1
Mult.: 1
: 4 000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial I2C bus EEPROM 105°C operation 14 559In Stock
Min.: 1
Mult.: 1
: 4 000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24512-DRE AEC-Q100 Reel, Cut Tape, MouseReel