ISSI NAND Flash

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NAND Flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500
SMD/SMT VFBGA-63 IS34MW02G084 16 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Reel
ISSI NAND Flash 2Gbit (x8, 4 bit ECC), TSOP-48, 1.8V, RoHS, IT, T& R Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

SMD/SMT TSOP-I-48 IS34MW02G084 2 Gbit Parallel 256 M x 8 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Reel
ISSI NAND Flash 4Gb (x8, 8bit ECC), TSOP-48, 3V, RoHS, IT, , AutoGrade Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

SMD/SMT VFBGA-63 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V - 40 C + 105 C
ISSI NAND Flash 8 Gb (x16, 8bit ECC), 64 Ball VFBGA, 3V, RoHS, IT, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT VFBGA-63 8 Gbit Parallel 1 G x 8/512 M x 16 Asynchronous 8 bit, 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 3.3V, RoHS, IT, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TFBGA-24 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 85 C Reel
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 85 C Reel

ISSI NAND Flash 1Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TFBGA-24 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C Reel
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C Reel

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C Reel
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

SMD/SMT WSON-8 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C Reel

ISSI NAND Flash 4Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TFBGA-24 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C Reel
ISSI NAND Flash 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C Reel

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TFBGA-24 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 105 C Reel
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 105 C Reel

ISSI NAND Flash 1Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TFBGA-24 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C Reel
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C Reel

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C Reel
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

SMD/SMT WSON-8 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C Reel

ISSI NAND Flash 4Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, T&R, Auto Grade Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TFBGA-24 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 45 C + 105 C Reel
ISSI NAND Flash 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, T&R, Auto Grade Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 45 C + 105 C Reel
ISSI NAND Flash 1 Gb, 1bit ECC, WSON-8 (8x6mm), 3.3V, RoHS, IT, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

SMD/SMT WSON-8 IS37SML01G1 1 Gbit SPI 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C Reel

ISSI NAND Flash 1 Gb. 1bit ECC, SOIC-16 300 mil, 3.3v, RoHS, IT, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT SOIC-16 IS37SML01G1 1 Gbit SPI 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C Reel

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 3.3V, RoHS, IT Non-Stocked Lead-Time 20 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 85 C
ISSI NAND Flash 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 3V, RoHS, IT Non-Stocked Lead-Time 20 Weeks
Min.: 480
Mult.: 480

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8 bit 2.7 V 3.6 V 50 uA - 40 C + 85 C Tray

ISSI NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT Non-Stocked Lead-Time 20 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C