CA NAND Flash

Results: 966
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
SkyHigh Memory NAND Flash SLC,8Gb,3x,3V,x8,4bit,TS248,
3 264Expected 20/07/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,1Gb,3x,3V,x8,4bit,TS48,
7 584On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34ML01G2 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 4Gbit x8 TSOP-48 8Bit ECC
5 756On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 2Gbit x4 WSON ECC-Free
5 459On Order
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT WSON-8 MX35LF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash Serial NAND 3V 4Gbit x4 WSON-8 ECC-Free
4 777Expected 03/07/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35LF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND Flash
2 997On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 1.7 V 2 V 30 mA - 40 C + 85 C Reel, Cut Tape
GigaDevice NAND Flash
5 600Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
GigaDevice NAND Flash
4 800Expected 22/06/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,1Gb,3x,1.8V,x16,4bit,VBM63,
2 300Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 2 300

SMD/SMT BGA-63 S34MS01G2 1 Gbit Parallel 64 M x 16 Asynchronous 16 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Reel, Cut Tape
SkyHigh Memory NAND Flash SLC,8Gb,3x,1.8V,x8,4bit,VLD63,
210Expected 08/06/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-63 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON ECC-Free
3 004Expected 19/07/2027
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 1.8V 2Gbit x4 WSON-8 ECC-Free
2 200On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,1x,3V,x8,1bit,TS48,
95Expected 13/07/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34ML04G3 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray


SkyHigh Memory NAND Flash SLC,8Gb,1x,3V,x8,1bit,TS248,
96Expected 16/07/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34ML08G3 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X8 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE TSOP (1Gb die)
184Expected 13/07/2026
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,1Gb,3x,3V,x8,4bit,VBM63,
209Expected 13/07/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34ML01G2 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 105 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,3x,3V,x8,4bit,TS48,
96Expected 08/06/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34ML04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,VBM63,
207Expected 15/06/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34MS04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 3.3V x8 NAND Flash Q100
1 465Expected 18/05/2026
Min.: 1
Mult.: 1
Max.: 5
Reel: 1 500

SMD/SMT TSOP-I-48 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT
477On Order
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 8 bit 2.7 V 3.6 V 50 uA - 40 C + 85 C Tray
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT
480On Order
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 85 C

ISSI NAND Flash 1Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT
480On Order
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C

ISSI NAND Flash 4Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT
480On Order
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C
ISSI NAND Flash 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT
480On Order
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C
Alliance Memory AS5F18G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6)
352Expected 27/04/2026
Min.: 1
Mult.: 1

SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray