ISSI IS25LP128F Series NOR Flash

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash 910In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash 428In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 9 249In Stock
2 970Expected 01/05/2026
Min.: 1
Mult.: 1
Max.: 2 644

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 11 355In Stock
Min.: 1
Mult.: 1
Max.: 891

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 7 142In Stock
Min.: 1
Mult.: 1
Max.: 759
Reel: 4 500

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 1 402In Stock
990Expected 22/05/2026
Min.: 1
Mult.: 1
Max.: 781

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 2 126In Stock
Min.: 1
Mult.: 1
Max.: 856

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 714In Stock
Min.: 1
Mult.: 1
Max.: 102

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 3 020In Stock
9 700On Order
Min.: 1
Mult.: 1
Max.: 3 698
Reel: 2 000

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 4 000In Stock
4 000Expected 22/05/2026
Min.: 1
Mult.: 1
Max.: 2 086
Reel: 4 000

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 805In Stock
3 000Expected 21/04/2026
Min.: 1
Mult.: 1
Max.: 1 027
Reel: 1 000

SMD/SMT SOIC-16 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 255In Stock
2 000Expected 18/05/2026
Min.: 1
Mult.: 1
Max.: 307
Reel: 2 000

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash 10In Stock
Min.: 1
Mult.: 1
Max.: 180
Reel: 2 500

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT SOIC-16 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel