Micron Technology NOR Flash

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash SPI 256Mbit 4 Die 8 194In Stock
Min.: 1
Mult.: 1
Max.: 8 194

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash EW-SERIES FLASH NORSLC 8MX16 TSOP 11 718In Stock
Min.: 1
Mult.: 1
Max.: 1 600
Reel: 1 600

SMD/SMT TSOP-56 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 2Gbit 16 3Volts 64/64 LBGA 2 A 2 045In Stock
Min.: 1
Mult.: 1
Max.: 1 104

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 1.8 Volts 8/8 WPDFN 1 9 727In Stock
Min.: 1
Mult.: 1
Max.: 2 940

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN 56 012In Stock
Min.: 1
Mult.: 1
Max.: 56 000
Reel: 4 000

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 13 783In Stock
Min.: 1
Mult.: 1
Max.: 12 960

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash Parallel 2Gbit 16 3Volts 64/64 LBGA 2 A 609In Stock
Min.: 1
Mult.: 1
Max.: 609

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Micron NOR Flash EW-SERIES FLASH NORSLC 32MX16 TSOP 2 020In Stock
Min.: 1
Mult.: 1
Max.: 1 600
Reel: 1 600

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 64MX16 TSOP 1 676In Stock
Min.: 1
Mult.: 1
Max.: 1 600
Reel: 1 600

SMD/SMT TSOP-56 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 4 216In Stock
Min.: 1
Mult.: 1
Max.: 1 122

SMD/SMT T-PBGA-24 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash PARALLEL NOR SLC 128MX16 LBGA DDP 435In Stock
Min.: 1
Mult.: 1
Max.: 435
Reel: 1 000

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 128MX4 TBGA 1 968In Stock
Min.: 1
Mult.: 1
Max.: 1 968
Reel: 2 500

SMD/SMT T-PBGA-24 MT25QU 512 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 1Gbit 4 1.8 Volts 24/25 TBGA 2 AL 1 566In Stock
Min.: 1
Mult.: 1
Max.: 1 122

SMD/SMT T-PBGA-24 MT25QU 1 Gbit 1.7 V 2 V 35 mA SPI 166 MHz 256 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX8 SOIC DDP 634In Stock
Min.: 1
Mult.: 1
Max.: 634
Reel: 1 000

SMD/SMT SOP2-16 MT25TL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 32MX16 LBGA 658In Stock
Min.: 1
Mult.: 1
Max.: 658
Reel: 2 000

SMD/SMT LBGA-64 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 128MX4 SOIC 835In Stock
Min.: 1
Mult.: 1
Max.: 835
Reel: 1 000

SMD/SMT SOP2-16 MT25QU 512 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 32MX16 TSOP 467In Stock
Min.: 1
Mult.: 1
Max.: 467
Reel: 1 600

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 64MX4 SOIC 3 304In Stock
Min.: 1
Mult.: 1
Max.: 1 000
Reel: 1 000

SMD/SMT SOP2-16 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SLC 256M Die 64MX4 2 845In Stock
Min.: 1
Mult.: 1
Max.: 2 845
Reel: 5 000

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 TBGA 1 236In Stock
Min.: 1
Mult.: 1
Max.: 1 236
Reel: 2 500

SMD/SMT T-PBGA-24 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 16MX16 TSOP 1 504In Stock
Min.: 1
Mult.: 1
Max.: 1 504
Reel: 1 600

SMD/SMT TSOP-56 MT28EW 256 Mbit 2.7 V 3.6 V 50 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 512Mbit 163 Volts 56/56 TSOP 1 897In Stock
Min.: 1
Mult.: 1
Max.: 576

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 256Mbit 163 Volts 56/56 TSOP 1 499In Stock
Min.: 1
Mult.: 1
Max.: 499

SMD/SMT TSOP-56 MT28EW 256 Mbit 2.7 V 3.6 V 50 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 8 3 Volts 16/16 SOIC 2 AL 1 226In Stock
Min.: 1
Mult.: 1
Max.: 1 226

SMD/SMT SOP2-16 MT25TL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 1.8 Volts 16/16 SOIC 1 AL 863In Stock
Min.: 1
Mult.: 1
Max.: 863

SMD/SMT SOP2-16 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray