W25Q128JW Series NOR Flash

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector 9 817In Stock
Min.: 1
Mult.: 1
Max.: 5 000
Reel: 5 000

SMD/SMT WSON-8 W25Q128JW 128 Mbit 1.7 V 1.95 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 4 555In Stock
Min.: 1
Mult.: 1
Max.: 4 555
Reel: 5 000

SMD/SMT W25Q128JW 128 Mbit 1.7 V 1.95 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 1.8V,128M-bit, 4Kb Uniform Sector 3 628In Stock
Min.: 1
Mult.: 1
Max.: 176

SMD/SMT SOIC-16 W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 2 102In Stock
Min.: 1
Mult.: 1
Max.: 2 100

SMD/SMT W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 1 486In Stock
Min.: 1
Mult.: 1
Max.: 1 486
Reel: 2 000

SMD/SMT W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 1.8V,128M-bit, 4Kb Uniform Sector 593In Stock
Min.: 1
Mult.: 1
Max.: 593
Reel: 1 000

SMD/SMT SOIC-16 W25Q128JW 128 Mbit 1.7 V 1.95 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector 10In Stock
Min.: 1
Mult.: 1
Max.: 10

SMD/SMT WSON-8 W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 284In Stock
Min.: 1
Mult.: 1
Max.: 270

SMD/SMT W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tube