CA SRAM

Results: 11 971
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 4M (512Kx8) 10ns Async SRAM 568In Stock
Min.: 1
Mult.: 1
Max.: 85

4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 16M (512Kx32) 10ns Async SRAM 3.3v 374In Stock
Min.: 1
Mult.: 1
Max.: 69

16 Mbit 512 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Tray
ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 8 475In Stock
Min.: 1
Mult.: 1
Max.: 242
Reel: 2 500

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 5 540In Stock
Min.: 1
Mult.: 1
Max.: 947
Reel: 1 000

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 8ns, Industrial Temp - Tray 760In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 8 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 198In Stock
Min.: 1
Mult.: 1
Max.: 10

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS 271In Stock
Min.: 1
Mult.: 1
Max.: 17

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 8Mb 1Mbx8 55ns Async SRAM 232In Stock
Min.: 1
Mult.: 1
Max.: 200

8 Mbit 1 M x 8 55 ns Parallel 3.6 V 2.5 V 35 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 32Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 389In Stock
Min.: 1
Mult.: 1
Max.: 1

32 Mbit 8 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24
ISSI SRAM 4Mb 2.4-3.6v 10ns 256K x 16 Async SRAM 1 058In Stock
Min.: 1
Mult.: 1
Max.: 7

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 256K 32K x 8 45ns 5v Async SRAM 5v 4 750In Stock
Min.: 1
Mult.: 1
Max.: 215
Reel: 2 000

256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 3 799In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT sTSOP-28 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 12ns, Industrial Temp - Tube 368In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube

ISSI SRAM 16Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 367In Stock
Min.: 1
Mult.: 1
Max.: 8

16 Mbit 4 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,8ns/3.3v or 10ns/2.5v-3.6v,44 Pin TSOP II, RoHS 966In Stock
Min.: 1
Mult.: 1
Max.: 15
Reel: 1 000

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 10ns, Commercial Temp - Tube 269In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
ISSI SRAM 4M (512Kx8) 25ns Async SRAM 2 305In Stock
Min.: 1
Mult.: 1
Max.: 111

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 256K 32Kx8 10ns Async SRAM 3.3v 1 742In Stock
Min.: 1
Mult.: 1
Max.: 127
Reel: 2 000

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 8M, 2.4V-3.6V, 10ns LP Async SRAM 137In Stock
Min.: 1
Mult.: 1
Max.: 4

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,70ns,1.65v-2.2v,48 Ball mBGA (7.2x8.7mm), RoHS 235In Stock
Min.: 1
Mult.: 1
Max.: 200

8 Mbit 70 ns 2.2 V 1.65 V 4 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 15ns, Commercial Temp - Tube 774In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 8ns, Industrial Temp - Tray 526In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 8 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 16Mb, 1Mbx16, 20ns Async SRAM 89In Stock
Min.: 1
Mult.: 1
Max.: 200

16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 60 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tray 371In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray

ISSI SRAM 4M (256Kx16) 10ns Async SRAM 1 965In Stock
Min.: 1
Mult.: 1
Max.: 26

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray