CA SRAM

Results: 11 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 2Mb 3V 55ns 128K x 16 LP SRAM 91In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 125 C SMD/SMT TSOP-44 AEC-Q100 Tray
Infineon Technologies SRAM 2Mb 10ns 3.3V 64Kx16 Fast Async SRAM 110In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 3.6 V 3 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 512Kb 10ns 32K x 16 Fast Async SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

512 kbit 32 k x 16 10 ns Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 256Kb 10ns 32K x 8 SRAM 19In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Infineon Technologies SRAM 1Mb 10ns 3.3V 128Kx8 Fast Async SRAM 3In Stock
Min.: 1
Mult.: 1
Reel: 750

1 Mbit 128 k x 8 10 ns 100 MHz Parallel 3.6 V 3 V 60 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 10ns 64K x 16 Fast Async SRAM 38In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 256Kb 10ns 32K x 8 SRAM 5In Stock
Min.: 1
Mult.: 1
Reel: 1 000

256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 10ns 3.3V 64Kx16 Fast Async SRAM 5In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 3.6 V 3 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI IS66WVS2M8BLL-104NLI
ISSI SRAM 16Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 1 576In Stock
Min.: 1
Mult.: 1
Max.: 283

16 Mbit 2 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI IS66WVS4M8ALL-104NLI
ISSI SRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 688In Stock
Min.: 1
Mult.: 1
Max.: 108

32 Mbit 4 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
GSI Technology SRAM 5In Stock
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 300 MHz Parallel 1.9 V 1.7 V 700 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M 5In Stock
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 395 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM NBT SRAMs, 9Mb, x32, 200MHz, Industrial Temp 48In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 32 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 145 mA, 170 mA - 40 C + 85 C SMD/SMT TQFP-100
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M 37In Stock
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 150 mA, 175 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 2In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 322In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 62In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 2Mb 45ns 128K x 16 Low Power SRAM 387In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC 168In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 206In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM MoBL SRAM 4-Mbit 48In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Tray
Infineon Technologies SRAM ASYNC 49In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 201In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 14In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM 72MB (4Mx18) 3.3v 167MHz SRAM 3In Stock
Min.: 1
Mult.: 1

72 Mbit 4 M x 18 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray