CA SRAM

Results: 11 966
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 512Kb 64Kx8 20MHz 2.2-3.6V Serial SRAM 88In Stock
Min.: 1
Mult.: 1
Max.: 200

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 1Mb 128Kx8 20MHz 2.2-3.6V Serial SRAM 97In Stock
Min.: 1
Mult.: 1
Max.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 162In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 110 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,3.3v,44 Pin TSOP II, RoHS 449In Stock
Min.: 1
Mult.: 1
Max.: 92

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 15 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb 512Kx8 10ns Async SRAM 3.3v 127In Stock
Min.: 1
Mult.: 1
Max.: 2
Reel: 1 000

4 Mbit 512 k x 8 10 ns Parallel 3.63 V 3.135 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 16Mb 10ns 1Mbx16 Async SRAM 2.4V-3.6V 27In Stock
Min.: 1
Mult.: 1
Max.: 2

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,12ns/3.3v, or 15ns/2.5V-3.6V, 44 Pin TSOP II, RoHS 178In Stock
Min.: 1
Mult.: 1
Max.: 10

2 Mbit 128 k x 16 12 ns Parallel 3.63 V 2.97 V 40 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb 512K x 8 10ns Async SRAM 315In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1 000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 30In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1 000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 40 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 12ns/3.3v Async SRAM 3.3v 232In Stock
Min.: 1
Mult.: 1
Max.: 5

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 406In Stock
Min.: 1
Mult.: 1
Max.: 32

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 546In Stock
Min.: 1
Mult.: 1
Max.: 2

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1Mb 128Kx8 55ns Async SRAM 536In Stock
Min.: 1
Mult.: 1
Max.: 137

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 1Mb 128Kx8 55ns Async SRAM 215In Stock
Min.: 1
Mult.: 1
Max.: 200

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 8 mA - 40 C + 85 C SMD/SMT SOP-32 Tube

ISSI SRAM 1Mb 128Kx8 55ns Async SRAM 263In Stock
Min.: 1
Mult.: 1
Max.: 93

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS 503In Stock
Min.: 1
Mult.: 1
Max.: 30

4 Mbit 256 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 2Mb 256Kx8 55ns Async SRAM 889In Stock
Min.: 1
Mult.: 1
Max.: 5

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 1Mb 64Kx16 55ns Async SRAM 118In Stock
Min.: 1
Mult.: 1
Max.: 200

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 1Mb 128Kx8 12ns 5v Async SRAM 188In Stock
Min.: 1
Mult.: 1
Max.: 36

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 512K 32Kx16 12ns Async SRAM 125In Stock
Min.: 1
Mult.: 1
Max.: 200

512 kbit 32 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray

ISSI SRAM 1Mb,High-Speed,Async,64K x 16,12ns,5v,44 Pin TSOP II, RoHS 140In Stock
Min.: 1
Mult.: 1
Max.: 39

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 256K 32Kx8 45ns 3.3v Async SRAM 3.3v 1 394In Stock
Min.: 1
Mult.: 1
Max.: 167

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 20 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 161In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 313In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Tube
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 262In Stock
813Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel