STMicroelectronics ISO8200AQ Series Power Switch ICs - Power Distribution

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
STMicroelectronics Power Switch ICs - Power Distribution Galvanic Isolated Octal High Side Smart Power Solid State Relay with SPI interfa 1 627In Stock
3 000Expected 10/08/2026
Min.: 1
Mult.: 1
Reel: 3 000

High Side 8 Output 700 mA 1.3 A 240 mOhms 22 us 40 us 10.5 V to 45 V - 40 C + 125 C SMD/SMT TFQFPN-32 ISO8200AQ Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic Isolated Octal High Side Smart Power Solid State Relay with SPI interfa Non-Stocked Lead-Time 18 Weeks
Min.: 1 260
Mult.: 1 260

High Side 8 Output 700 mA 1.3 A 240 mOhms 22 us 40 us 2.75 V to 5.5 V SMD/SMT TFQFPN-32 ISO8200AQ Tube