STMicroelectronics L9826 Series Power Management Specialised - PMIC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Output Current Input Voltage - Max Input Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Input Current Qualification Packaging
STMicroelectronics Power Management Specialised - PMIC Octal Low Side 546In Stock
Min.: 1
Mult.: 1
Reel: 1 000

L9826 Driver SMD/SMT SOIC-20 450 mA 5.5 V 4.5 V - 65 C + 150 C 5 mA AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Management Specialised - PMIC Octal Low Side Non-Stocked
Min.: 1 000
Mult.: 1 000

L9826 Driver SMD/SMT SOIC-20 450 mA 5.5 V 4.5 V - 65 C + 150 C 5 mA AEC-Q100 Tube