STMicroelectronics VIPER28 Series AC/DC Converters

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
STMicroelectronics AC/DC Converters Offline high voltage converters 2 023In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters SMPS Primary I.C. Low Power Switcher 1 901In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 20 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters 800V 115kHz Off-Line 50mW at 265Vac 3 998In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters SMPS Primary I.C. Low Power Switcher 1 327In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 20 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency off line high voltage converter 762In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters Offline high voltage converters Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Reel