ES9311Q

ESS Technology
460-ES9311Q
ES9311Q

Mfr.:

Description:
Switching Voltage Regulators Sabre Ultra low noise reference generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 190

Stock:
2 190 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,44 € 3,44 €
2,98 € 14,90 €
2,75 € 68,75 €
2,58 € 258,00 €
Full Reel (Order in multiples of 3000)
2,58 € 7 740,00 €
9 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-30
ES9311
Reel
Cut Tape
MouseReel
Brand: ESS Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: Sabre
Type: Reference Stereo
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ES9311 LDO Regulator

ESS Technology ES9311 LDO Regulator is a dual +3.3V, low-noise, low dropout regulator, optimized for use with high-performance Digital-to-Analog Converters (DACs), including the ESS SABRE DACs. Featuring a dual-regulator architecture, the ES9311 contains both series-voltage and shunt-voltage elements, eliminating the need for output decoupling capacitors. This device provides very low-noise outputs necessary for driving the reference inputs of high-resolution audio (HRA) converters.