NXP AC/DC Converters

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 2 144In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-16 Si TEA175X Reel, Cut Tape, MouseReel

NXP Semiconductors AC/DC Converters 12V -80uA 125KHz 2 623In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-16 12 V 600 mW 70 V 276 V Flyback Si 159 kHz 50 % 2.7 mA - 40 C + 155 C - 500 mA TEA175X Reel, Cut Tape, MouseReel

NXP Semiconductors AC/DC Converters IC CTLR SMPS SW MODE 7 485In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-16 Si 125 kHz - 40 C + 150 C 2 A TEA175X Reel, Cut Tape, MouseReel

NXP Semiconductors AC/DC Converters GREENNCHIP SMPS CONTROL IC 1 232In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-16 11 V 250 W Flyback Si 125 kHz - 1.19 mA TEA175X Reel, Cut Tape, MouseReel

NXP Semiconductors AC/DC Converters GreenChip SMPS Control IC 4 834In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si TEA1833TS Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters 75W 72% 66.5KHz 12 228In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 10.5 V 75 W 12 V 30 V Flyback Si 66.5 kHz 80 % 550 uA - 40 C + 150 C - 300 mA TEA173X Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 2 411In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-16 Si TEA175X Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters SW Mode Power Supply Controller 8-Pin 6 583In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 500 mW Si 66.5 kHz 72 % - 40 C + 150 C TEA173X Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters GRNCHIP III PRIMARY 1 124In Stock
2 500Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-16 11 V Si 125 kHz - 1.19 mA TEA175X Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters GREENCHIP SMPS CONTROL IC Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

Si TEA173X Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters TEA1751AT/N1 Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOIC-16 11 V 250 W Si 125 kHz - 40 C + 150 C 15 mA TEA175X Reel
NXP Semiconductors AC/DC Converters IC CTLR SMPS SW MODE Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOIC-16 11 V 250 W Si 250 kHz - 40 C + 150 C 15 uA TEA175X Reel
NXP Semiconductors AC/DC Converters GreenChip III SMPS control IC Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SOIC-16 11 V 250 W Si 250 kHz - 40 C + 150 C 8 uA TEA175X Reel
NXP Semiconductors AC/DC Converters GreenChip III SMPS control IC Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-16 10.8 V 250 W Flyback Si 250 kHz 3 mA - 40 C + 150 C - 500 mA TEA175X Reel, Cut Tape, MouseReel

NXP Semiconductors AC/DC Converters GreenChip SMPS Control IC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Si TEA1833LTS Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters GreenChip SMPS primary side control IC with QR/DCM operation and X-capacitor discharge Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Si TEA19363T Reel
NXP Semiconductors TEA19363LT/1J
NXP Semiconductors AC/DC Converters GreenChip SMPS primary side control IC with QR/DCM operation and active x-capacitor discharge Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Si TEA19363LT Reel