MLX81150LLW-DAA-000-SP

Melexis
482-81150LLWDAA000SP
MLX81150LLW-DAA-000-SP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Gen2 LIN Slave, relay and DC motor control, 32k Flash, QFN32

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 7,10 €
4,96 € 49,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Brushless DC Motor Controllers
Full Bridge
10 mA
- 40 C
+ 150 C
SMD/SMT
QFN-32
AEC-Q100
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Load Voltage Rating: 5.5 V to 18 V
Moisture Sensitive: Yes
Output Voltage: - 300 mV to 3.6 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MLX81150
Factory Pack Quantity: 55
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 5.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A001.a.2