Supervisory Circuits

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
ROHM Semiconductor Supervisory Circuits MOS TRANSISTORS 4 985In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Detector SMD/SMT SSOP-6 1 Input Open Drain No Manual Reset No Watchdog No Backup 125 us 6 V - 40 C + 125 C 5 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits MOS TRANSISTORS 5 835In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Detector SMD/SMT SSOP-6 1 Input Open Drain No Manual Reset No Watchdog No Backup 125 us 6 V - 40 C + 125 C 5 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits AECQ 2 739In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Detector SMD/SMT SSOP-6 1 Input Open Drain No Manual Reset No Watchdog No Backup 125 us 6 V - 40 C + 125 C 5 % AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Supervisory Circuits AECQ 5 648In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Detector SMD/SMT SSOP-6 1.2 V 2 Input Open Drain No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C 2.5 % AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Supervisory Circuits IC, Supervisory Circuit, 3 Inputs, 20V Max, 3 or 4.5 uA, (RESET) Monitors Input Voltage and (WDT) monitors Clock Signal. 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Detector SMD/SMT SSOP-6 1 Input Active Low Manual Reset Watchdog 6.9 ms 20 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Supervisory Circuits IC, Supervisory Circuit, 3 Inputs, 20V Max, 3 or 4.5 uA, (RESET) Monitors Input Voltage and (WDT) monitors Clock Signal. 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Detector SMD/SMT SSOP-6 1 Input Active Low Manual Reset Watchdog 6.9 ms 20 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Supervisory Circuits IC, Supervisory Circuit, 3 Inputs, 20V Max, 3 or 4.5 uA, (RESET) Monitors Input Voltage and (WDT) monitors Clock Signal. 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Detector SMD/SMT SSOP-6 1 Input Active Low Manual Reset Watchdog 6.9 ms 20 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Supervisory Circuits IC, Supervisory Circuit, 3 Inputs, 20V Max, 3 or 4.5 uA, (RESET) Monitors Input Voltage and (WDT) monitors Clock Signal. 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Detector SMD/SMT SSOP-6 1 Input Active Low Manual Reset Watchdog 6.9 ms 20 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Supervisory Circuits IC, Supervisory Circuit, 3 Inputs, 20V Max, 3 or 4.5 uA, (RESET) Monitors Input Voltage and (WDT) monitors Clock Signal. 2 982In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Detector SMD/SMT SSOP-6 1 Input Active Low Manual Reset Watchdog 6.9 ms 20 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Supervisory Circuits IC, Supervisory Circuit, 3 Inputs, 20V Max, 3 or 4.5 uA, (RESET) Monitors Input Voltage and (WDT) monitors Clock Signal. 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Detector SMD/SMT SSOP-6 1 Input Active Low Manual Reset Watchdog 6.9 ms 20 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Supervisory Circuits OUTPUT SUPERVISORY IC
3 000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Detector SMD/SMT SSOP-6 1.277 V 2 Input Open Drain No Manual Reset No Watchdog No Backup 40 V - 40 C + 125 C 0.75 % BD48 Reel, Cut Tape, MouseReel