Microchip Supervisory Circuits

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 4 935In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 1.8 s 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-High Output, 2. 3 595In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.93 V 1 Input Active High, Push-Pull Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C MIC812 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull Low 3 936In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 4.625 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP100 AEC-Q100 Bulk

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 30ms, Vtrpd -4.5V) 2 550In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 4.5 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP131X AEC-Q100 Reel, Cut Tape

Microchip Technology Supervisory Circuits 1uA Sup P-P Act Low 3 294In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Detector SMD/SMT SOT-23-3 2.93 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.6V) 2 174In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.6 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1316 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low P-P + Active high P-P, MR(Reset delay = 200ms, Vtrpd - 2.8V) 2 991In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.8 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1319 AEC-Q100 Reel, Cut Tape

Microchip Technology Supervisory Circuits Open Drain Low 7 368In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SC70-3 3.08 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP131 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low Open-drain, WDI, MR (WDI = 6.3ms, reset delay = 30ms, Vtrpd - 4.2V) 2 532In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 4.2 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1320 AEC-Q100 Reel, Cut Tape

Microchip Technology Supervisory Circuits Active low Open-drain + Active high P-P, WDI (WDI = 1600ms, reset delay = 1.6ms, Vtrpd - 2.9V) 2 928In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.9 V 1 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1321 AEC-Q100 Reel, Cut Tape
Microchip Technology Supervisory Circuits Microprocessor 2.93V 3 680In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Monitor SMD/SMT SC-70-3 2.93 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TCM810 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull Low 1 960In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 1.9 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 85 C MCP102 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits Push-Pull Low 1 963In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP102 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits Push-Pull Low 1 946In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.38 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP103 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 1.6ms, Vtrpd -2.6V) 2 688In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SOT-23-5 MCP131X AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits ACTIVE LOW P-P WDI 3 485In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.9 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1316 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low Open-drain, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 3.1V) 1 476In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 3.1 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1320 AEC-Q100 Reel, Cut Tape
Microchip Technology Supervisory Circuits Microprocessor Montr 4In Stock
Min.: 1
Mult.: 1
Reel: 3 300

Voltage Monitor SMD/SMT SOIC-8 Adjustable 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 1.2 s 5.5 V 0 C + 70 C TC1232 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 3.09V Thresholds, Active-High and Active-L 4 071In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23 3.09 V 2 Input Active High, Active Low Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C 1.5 % MIC2777 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 2.4vVtg Det 2% Tol. 1 791In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Voltage Detector SMD/SMT SOT-89-3 2.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 5Pin uP Reset Mon 2.93V Reset Thresh 1 482In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits .5% Single Voltage Supervisor 3 968In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Voltage Supervisory SMD/SMT TDFN-6 1.665 V 1 Input Active High, Active Low, Push-Pull Manual Reset Watchdog No Backup 10 us 5.5 V - 40 C + 125 C MIC826 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4.2V 2% 1 861In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Voltage Detector SMD/SMT SOT-89-3 4.2 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 1.4V 2% SOT-23A-3 890In Stock
3 000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Detector SMD/SMT SOT-23A-3 1.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 2.7V 2% 988In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Voltage Detector SMD/SMT SOT-89-3 2.7 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel