Microchip Supervisory Circuits

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 2 625In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SC-70-3 4.1 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 230 ms 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 5Pin uP Reset Mon 3.08V Reset Thresh 1 737In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 3V 2% 551In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Voltage Detector SMD/SMT SOT-89-3 3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output, 4.63V Thres 205In Stock
3 000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C MIC809 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4.2V 2% 798In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Voltage Detector SMD/SMT SOT-89-3 4.3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 3.3vVtg Det 2% Tol. 1 785In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Voltage Detector SMD/SMT SOT-89-3 3.3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4.5vVtg Det 2% Tol. 890In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Voltage Detector SMD/SMT SOT-89-3 4.5 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor 2.32V 5 235In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Monitor SMD/SMT SOT-23B-3 2.32 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TCM809 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 5Pin uP Reset Mon 4.38V Reset Thresh 1 649In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 4.38 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 5Pin uP Reset Mon 4.63V Reset Thresh 1 923In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 4.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 1.4V 2% SOT-89-3 1 938In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Voltage Detector SMD/SMT SOT-89-3 1.4 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 1.4V 2% SOT-89-3 1 979In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Voltage Detector SMD/SMT SOT-89-3 1.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 4 755In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SC-70-3 4.1 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 1.8 s 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4.2V 2% 3 493In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Detector SMD/SMT SOT-23A-3 4.2 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 2.1V 2% 1 959In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Voltage Detector SMD/SMT SOT-89-3 2.1 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4.5vVtg Det 2% Tol. 2 683In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Voltage Detector SMD/SMT SOT-89-3 4.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 2.34V Thresholds, Active-Low Push-Pull Out 2 350In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23 2.34 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output, 4.63V Thres 8 555In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SC70-3 4.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C MIC809 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits WDI, Active low P_P, Active high P-P 2 390In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisor SMD/SMT SOT-23-5 Push-Pull Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Active low P-P with WDI, MR-WDI=102ms, reset delay=200ms, Vtrpd-2.9V 2 396In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisor SMD/SMT SOT-23-5 Open Drain Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits ACTIVE LO OPEN-DRAIN WDI 1 607In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 4.6 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1320 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Reset Generator, Active Low, 4.38V VTH, Manual Reset 2 997In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 4.38 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 28 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 2.81V Thresholds, Active-Low Push-Pull Out 1 808In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23 2.81 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output, 3.08V Thres 2 874In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SC70-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C MIC809 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 6.3ms, reset delay = 200ms, Vtrpd - 2.6V) 2 678In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.6 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1316 AEC-Q100 Reel, Cut Tape