TO-252-7 LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 5V LDVR w/MPU 60uA 10uA 300mA 2 001In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-7 5 V 300 mA 1 Output Positive 55 uA 5.6 V 40 V Fixed - 40 C + 150 C 500 mV AEC-Q100 L5300AH7 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 5.0V 400mA w/ENABLE 644In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT TO-252-7 5 V 400 mA 1 Output Positive 45 mA - 15 V 45 V Fixed - 40 C + 150 C 400 mV AEC-Q100 NCV8505 Reel, Cut Tape, MouseReel