LM78M Series Linear Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Texas Instruments Linear Voltage Regulators 500-mA 35-V linear v oltage regulator f 406In Stock
1 800Expected 29/04/2026
Min.: 1
Mult.: 1
Max.: 135

LM78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7.2 V 35 V - 40 C + 125 C 4 mA Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL POSITIVE VOLTAGE REGULATORS A A 926-LM78M05CDT/NOPB
29 923On Order
Min.: 1
Mult.: 1
Max.: 220
: 2 500

LM78M SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7.2 V 35 V - 40 C + 125 C 4 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Terminal Pos Vltg Reg A 926-LM78M05CDT A 926-LM78M05CDTX/NOPB
6 770Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 150

LM78M SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7.2 V 35 V - 40 C + 125 C 4 mA Tube