TPS54202 Series Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Switching Voltage Regulators 4.5V to 28V Input 2 A Output EMI Friend A 595-TPS54202DDCR 4 984In Stock
9 250On Order
Min.: 1
Mult.: 1
Max.: 290
: 250

SMD/SMT SOT-23-THIN-6 Buck - 100 mV to 28 V 2 A 1 Output 4.5 V 28 V 45 uA 500 kHz - 40 C + 125 C TPS54202 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.5V to 28V Input 2 A Output EMI Friend A 595-TPS54202DDCT
49 277On Order
Min.: 1
Mult.: 1
Max.: 260
: 3 000

SMD/SMT SOT-23-THIN-6 Buck - 100 mV to 28 V 2 A 1 Output 4.5 V 28 V 45 uA 500 kHz - 40 C + 125 C TPS54202 Reel, Cut Tape, MouseReel