ARM Cortex A9 Core FPGA SoC

Results: 336
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Altera SoC FPGA
27Expected 11/08/2026
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 288 I/O 1.1 V - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z007S-2CLG400I
12Expected 15/06/2026
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 23000 LE 3600 ALM 1.8 Mbit 100 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z014S-1CLG400I
3Expected 04/01/2027
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 65000 LE 10150 ALM 3.8 Mbit 125 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z014S-2CLG484I
5Expected 04/01/2027
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 65000 LE 10150 ALM 3.8 Mbit 200 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-L1CLG400I
4Expected 04/01/2027
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XA7Z010-1CLG400Q
6Expected 06/07/2026
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 2800 LE 4400 ALM 2.1 Mbit 130 I/O 1 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XC7Z030-2FBG676E
3Expected 06/07/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z007S-1CLG225C Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 23000 LE 3600 ALM 1.8 Mbit 54 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z007S-1CLG400C Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 23000 LE 3600 ALM 1.8 Mbit 100 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z007S-2CLG225E Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 23000 LE 3600 ALM 1.8 Mbit 54 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-L1CLG400I Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 100 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z012S-2CLG485E Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 55000 LE 8600 ALM 2.5 Mbit 150 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-L2FBG484I Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 163 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-L2FBG676I Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-L2SBG485I Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-L2FBG676I Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-L2FFG676I Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-L2FFG900I Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 362 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-L2FBG676I Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-L2FFG676I Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z100-1FFG1156I Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 444000 LE 69350 ALM 26.5 Mbit 400 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z100-L2FFG900I Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 444000 LE 69350 ALM 26.5 Mbit 362 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XA7Z010-1CLG400I Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 2800 LE 4400 ALM 2.1 Mbit 130 I/O 1 V - 40 C + 100 C
AMD / Xilinx SoC FPGA XA7Z020-1CLG484I Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT CSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 130 I/O 1 V - 40 C + 100 C
AMD / Xilinx SoC FPGA XA7Z030-1FBV484Q Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 12500 LE 19650 ALM 9.3 Mbit 130 I/O 1 V - 40 C + 125 C