LCMXO2-4000HC-6QN84I

Lattice
842-MXO24000HC6QN84I
LCMXO2-4000HC-6QN84I

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 4320 LUTs; 2.5/3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
520
Expected 24/07/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,34 € 20,34 €
18,74 € 468,50 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO2
4320 LE
2160 ALM
92 kbit
68 I/O
2.375 V
3.6 V
- 40 C
+ 100 C
SMD/SMT
QFN-84
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Distributed RAM: 34 kbit
Embedded Block RAM - EBR: 92 kbit
Maximum Operating Frequency: 388 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 540 LAB
Operating Supply Voltage: 2.5 V/3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 260
Subcategory: Programmable Logic ICs
Tradename: MachXO2
Unit Weight: 2,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399999
ECCN:
EAR99

MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications. 

FEATURED PRODUCTS
LATTICE