WH FPGA - Field Programmable Gate Array

Results: 12 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array FPGA IC 1SG040HH0021 FBGA1152 SRGRR EXT> 365In Stock
Min.: 1
Mult.: 1

STRATIX 10 GX 400 400000 LE 128160 ALM 30 Mbit 374 I/O 770 mV 970 mV 0 C + 100 C 28.3 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 396In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 205In Stock
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 79 I/O 970 mV 1.03 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 1 137In Stock
Min.: 1
Mult.: 1
No
A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
156In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 1.5KLEs 846In Stock
Min.: 1
Mult.: 1
No
AGLN125V5 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 78In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 207 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT UBGA-256
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-UV2QN48C7/I6 462In Stock
Min.: 1
Mult.: 1

GW1N-UV2 2304 LE 0 bit 40 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT QFN-48
GOWIN Semiconductor FPGA - Field Programmable Gate Array 61In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 120 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT LQFP-144
Lattice LCMXO3LF-1300C-5TG100C
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 1280 LUTs; 2.5/3.3V 2In Stock
Min.: 1
Mult.: 1

1280 LE 640 ALM 64 kbit 79 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 700LEs 261In Stock
Min.: 1
Mult.: 1

A3PN060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates 45In Stock
Min.: 1
Mult.: 1

A40MX02 295 LE 0 bit 34 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 99In Stock
Min.: 1
Mult.: 1

A40MX04 547 LE 0 bit 57 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 787In Stock
Min.: 1
Mult.: 1

A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 75K System Gates 52In Stock
Min.: 1
Mult.: 1

APA075 1000 LE 27 kbit 66 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 681In Stock
Min.: 1
Mult.: 1

AGLN250V2 3000 LE 36 kbit 60 I/O 1.14 V 1.575 V - 20 C + 85 C SMD/SMT CSP-81 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 127In Stock
Min.: 1
Mult.: 1

AGLN250V5 3000 LE 36 kbit 60 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT CSP-81 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates 61In Stock
Min.: 1
Mult.: 1

A42MX16 608 LE 0 bit 83 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 90In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 83 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT VQFP-100 Tray
Lattice LFMXO5-55T-8BBG400I
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 55In Stock
Min.: 1
Mult.: 1

55000 LE 0 bit Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 468In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
185In Stock
Min.: 1
Mult.: 1
No
M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 1 549In Stock
Min.: 1
Mult.: 1
No
A3P125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-10FFG668C Pb-free 21In Stock
Min.: 1
Mult.: 1

XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-10FF668I 17In Stock
Min.: 1
Mult.: 1
XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-668