DS28S60Q+

Analog Devices / Maxim Integrated
700-DS28S60Q+
DS28S60Q+

Mfr.:

Description:
Security ICs / Authentication ICs Secure SPI Coprocessor with ChipDNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 700

Stock:
1 700 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,44 € 3,44 €
2,27 € 22,70 €
2,07 € 51,75 €
1,75 € 175,00 €
1,68 € 420,00 €
1,49 € 730,10 €
1,27 € 1 244,60 €
1,23 € 3 616,20 €
1,20 € 6 468,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
64 bit
3.63 V
1.62 V
- 40 C
+ 105 C
SMD/SMT
TDFN-12
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 20 Mb/s
Interface Type: SPI
Maximum Clock Frequency: 20 MHz
Memory Type: Flash
Operating Supply Current: 1.28 mA
Product Type: Security ICs / Authentication ICs
Series: DS28S60
Factory Pack Quantity: 490
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 3 mA
Type: DeepCover Cryptographic Coprocessor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
5A992.C

DS28S60 DeepCover® Cryptographic Coprocessor

Analog Devices DS28S60 DeepCover® Cryptographic Coprocessor easily integrates into embedded systems, enabling confidentiality, authentication, and integrity of information. With a fixed command set and no device-level firmware development required, the DS28S60 makes it fast and easy to implement full security for IoT devices. Communication with the device is performed using the industry-standard SPI slave interface at up to 20Mbps with a simple set of commands that provide a comprehensive security toolbox utilizing HW-based cryptographic blocks. As a coprocessor to an SPI- SPI-interfaced host controller, the command functionality includes ECDSA-P256 signature and verification, SHA-256-based digital signature, and AES-128 packet encryption/decryption. It includes ECDHE key exchange for session key generation and access to high-quality random numbers. A NIST SP800-90B compliant true random number generator (TRNG) is integrated for on-chip cryptographic operations and provides random data and nonces to the host controller if required. Nonvolatile storage for secrets, certificates, public/private keys, and application-specific sensitive data is supported with 3.6KB of secured flash memory.