LIS2DE12TR

STMicroelectronics
511-LIS2DE12TR
LIS2DE12TR

Mfr.:

Description:
Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38 037

Stock:
38 037
Can Dispatch Immediately
On Order:
29 425
Expected 10/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,98 € 4,90 €
0,877 € 8,77 €
0,835 € 41,75 €
0,80 € 80,00 €
0,722 € 361,00 €
0,689 € 689,00 €
0,664 € 1 328,00 €
0,621 € 3 105,00 €
Full Reel (Order in multiples of 8000)
0,621 € 4 968,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
187.5 mg/digit
Digital
I2C, SPI
8 bit
3.6 V
1.71 V
6 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LIS2DE12
Factory Pack Quantity: 8000
Subcategory: Sensors
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8542391010
USHTS:
8542390090
KRHTS:
8541501000
MXHTS:
8542399999
BRHTS:
85415010
ECCN:
EAR99

LIS2D MEMS Digital Output Motion Sensors

STMicroelectronics LIS2D MEMS Digital Output Motion Sensors are 3-axis MEMS digital output accelerometer sensors. These devices are ultra-low-power with embedded features and are sharing the same pinout, belonging to the same family, with digital I2C/SPI serial interface standard output. The LIS2D has dynamically user selectable full scales of ±2g/±4g/±8g/±16g. The device can be configured to generate interrupt signals based on movement detection such as inertial wake-up/free-fall events as well as by the position of the device itself.

MEMS Accelerometers

STMicroelectronics MEMS Accelerometers include analog and digital sensors featuring up to ±400g acceleration full scale and from 1.71V to 3.6V supply voltage. Accelerometers are an ideal choice for ultra-low-power applications and have advanced power-saving features. Features include low-power mode, auto wake-up function, and FIFO buffer that can be used to store data. This reduces the host processor loading and system power consumption.