Board Mount Humidity Sensors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RH Range RH Accuracy Mounting Style Output Type Interface Type Resolution Full Temp Accuracy Operating Supply Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Sensirion Board Mount Humidity Sensors +/-1.8%RH/+/-0.2C, 4th generation, digital (I2C) humidity and temperature sensor with 0x45 I2C address. 2 219In Stock
2 500Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

0 % to 100 % +/- 1 % SMD/SMT Digital I2C 16 bit +/- 0.1 C 320 uA 1.08 V 3.6 V - 40 C + 125 C 1.5 mm x 1.5 mm Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors +/-1.8%RH/+/-0.2C, 4th generation, digital (I2C) humidity and temperature sensor with 0x45 I2C address. Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000
0 % to 100 % +/- 1 % SMD/SMT Digital I2C 16 bit +/- 0.1 C 320 uA 1.08 V 3.6 V - 40 C + 125 C 1.5 mm x 1.5 mm Reel