LPS27HHTWTR

STMicroelectronics
511-LPS27HHTWTR
LPS27HHTWTR

Mfr.:

Description:
Board Mount Pressure Sensors MEMS pressure sensor: 260-1260 hPa absolute digital output barometer with embedd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 888

Stock:
1 888 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,78 € 3,78 €
3,39 € 16,95 €
3,25 € 32,50 €
3,07 € 76,75 €
2,96 € 148,00 €
2,85 € 285,00 €
2,62 € 1 310,00 €
2,58 € 2 580,00 €
Full Reel (Order in multiples of 2500)
2,43 € 6 075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
26 kPa to 126 kPa
100 Pa
Digital
SMD/SMT
I2C, SPI
1.7 V to 3.6 V
24 bit
CCLGA-10
- 40 C
+ 85 C
LPS27HHTW
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Operating Supply Current: 12 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

LPS27HHTW MEMS Pressure Sensor

STMicroelectronics LPS27HHTW MEMS Pressure Sensor is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. The LPS27HHTW Sensor also embeds a temperature sensor to monitor the ambient temperature. The LPS27HHTW includes a sensing element and an IC interface that communicates through I2C, MIPI I3CSM, or SPI from the sensing element to the application. The sensing element detects absolute pressure and consists of a suspended membrane manufactured using a dedicated process developed by ST.

MEMS Pressure Sensors

STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.