IIS2DLPCTR

STMicroelectronics
511-IIS2DLPCTR
IIS2DLPCTR

Mfr.:

Description:
Accelerometers MEMS digital output motion sensor: high-performance ultra-low-power 3-axis acce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9 202

Stock:
9 202 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,99 € 1,99 €
1,77 € 8,85 €
1,59 € 15,90 €
1,53 € 76,50 €
1,38 € 690,00 €
1,32 € 1 320,00 €
Full Reel (Order in multiples of 10000)
1,32 € 13 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
7.808 mg/digit
Digital
I2C, SPI
14 bit
3.6 V
1.62 V
120 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Accelerometers
Series: IIS2DLPC
Factory Pack Quantity: 10000
Subcategory: Sensors
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

MEMS Accelerometers

STMicroelectronics MEMS Accelerometers include analog and digital sensors featuring up to ±400g acceleration full scale and from 1.71V to 3.6V supply voltage. Accelerometers are an ideal choice for ultra-low-power applications and have advanced power-saving features. Features include low-power mode, auto wake-up function, and FIFO buffer that can be used to store data. This reduces the host processor loading and system power consumption.

IIS2DLPC MEMS Digital Output Motion Sensor

STMicroelectronics IIS2DLPC MEMS Digital Output Motion Sensor is an ultra-low-power, high-performance, three-axis linear accelerometer with a digital I2C/SPI output interface. The IIS2DLPC has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz. The IIS2DLPC has one high-performance mode and four low-power modes, which can be changed on the fly, providing outstanding versatility and adaptability to the requirements of the application.