STMicroelectronics Accelerometers

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis accel TDM 11In Stock
Min.: 1
Mult.: 1
Reel: 5 000

3-axis X, Y, Z 3.85 g, 7.7 g 0.122 mg/LSB, 0.244 mg/LSB Digital 16 bit 2.1 V 1.71 V 5 mA - 40 C + 125 C SMD/SMT LGA-14 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with antialiasing and motion detection
500Expected 25/03/2026
Min.: 1
Mult.: 1
Max.: 50
Reel: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.62 V 9.2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

3-axis X, Y, Z 16 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-14 Reel
STMicroelectronics Accelerometers Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape
STMicroelectronics Accelerometers AUTO & INDUSTRIAL SENSORS Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel
STMicroelectronics LIS2DWLTR
STMicroelectronics Accelerometers CONSUMER MEMS Non-Stocked Lead-Time 20 Weeks

Reel