238169190001

Vishay / BC Components
594-2381-691-90001
238169190001

Mfr.:

Description:
Board Mount Humidity Sensors Humidity Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 679

Stock:
679 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,78 € 11,78 €
10,71 € 53,55 €
10,30 € 103,00 €
9,83 € 245,75 €
9,50 € 475,00 €
9,20 € 920,00 €
8,61 € 4 305,00 €
8,57 € 6 856,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Board Mount Humidity Sensors
RoHS:  
10 % to 90 %
3 %
0 C
+ 85 C
Tray
Brand: Vishay / BC Components
Product Type: Board Mount Humidity Sensors
Series: 218369190001
Factory Pack Quantity: 800
Subcategory: Sensors
Part # Aliases: HUMIDITY-SENS-E
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
9025800090
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

BC 2381 Humidity Sensor

Vishay BC 2381 Humidity Sensors are capacitive atmospheric humidity sensors. These sensors utilize a non-conductive foil, covered on both sides with a layer of gold. The dielectric constant, and therefore capacitance, of the foil changes based on the relative ambient temperature. This change in capacitance within the plastic housing can be measured to accurately measure humidity. Vishay BC 2381 Humidity Sensors can be mounted directly to a PCB through 2.54mm pitch thru-hole leads, and secured with 3mm bolts.