3382G-RP1-103G

Bourns
652-3382G-RP1-103G
3382G-RP1-103G

Mfr.:

Description:
Board Mount Motion & Position Sensors BOURNS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 860,00 €
0,819 € 1 638,00 €
0,793 € 3 965,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Board Mount Motion & Position Sensors
AEC-Q200
Brand: Bourns
Product Type: Board Mount Motion & Position Sensors
Series: 3382
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533400000

3382 Series Position Sensors

Bourns 3382 Series 12mm Rotary Position Sensors are highly reliable, low profile sensors suitable for multiple sensing and control applications. The sensors are available in surface mount and through-hole versions and a resistance range of 2.5K to 100K. The 3382 rotary position sensors from Bourns are RoHS and AEC-Q200 compliant. Typical applications include test and measurement equipment, consumer electronics, small engines, robotics, and medical equipment.