AS5311-ATST

ams OSRAM
985-AS5311-ATST
AS5311-ATST

Mfr.:

Description:
Board Mount Motion & Position Sensors LINEAR POSITION 1D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
5,86 € 26 370,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,70 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,85 €
Min:
1

Similar Product

ams OSRAM AS5311-ATST-500
ams OSRAM
Board Mount Hall Effect/Magnetic Sensors TSSOP20

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
PWM
21 mA
3 V, 4.5 V
3.6 V, 5.5 V
+ 125 C
- 40 C
TSSOP-20
SMD/SMT
Linear Position
Reel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: AS5311
Factory Pack Quantity: 4500
Subcategory: Sensors
Part # Aliases: 179910020 Q65114A0641
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

AS5311 High-Resolution Magnetic Linear Encoder

ams OSRAM AS5311 High-Resolution Magnetic Linear Encoder is a system-on-chip and combines integrated Hall elements, an analog front end, and digital signal processing on a single chip. This contactless encoder has a multipole magnetic strip or ring magnet with a pole length of 1mm, which is used to sense the rotational or linear motion. The encoder provides accurate linear motion and off-axis rotary sensing with a resolution down to <0.5µm and operates at 3.3V or 5V. The absolute measurement provides an instant indication of the magnet position within one pole pair with a resolution of 488nm per step. ams OSRAM AS5311 High-Resolution Magnetic Linear Encoder is offered in a small 20-pin TSSOP package.