BU21079F-E2

ROHM Semiconductor
755-BU21079F-E2
BU21079F-E2

Mfr.:

Description:
Capacitive Touch Sensors Capacitive Swtch IC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Capacitive Touch Sensors
RoHS:  
Button, Slider
8 Channel
Serial
SOP-16
- 25 C
+ 85 C
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Touch Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Part # Aliases: BU21079F
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Capacitive Switch Controllers

ROHM Semiconductor Capacitive Switch Controllers are highly integrated devices that interface via I2C to a host processor to provide a simple solution for adding capacitive switch operation. These capacitive switch controllers integrate sensor data processing and application functions, greatly reducing host CPU load. These low-power devices support up to 20 sensor input channels, with the BU2107 Controller ICs supporting 4x4 and 6x6 sensor matrixes. These ROHM Semiconductor Capacitive Switch Controllers also feature automatic self-calibration if external noise and temperature drift are detected.

BU2107 Capacitive Switch Controller ICs

ROHM Semiconductor BU2107 Capacitive Switch Controller ICs are used for operating switches and feature low power consumption using the intermittent operation mode. The BU2107 supports matrix switches which are arranged in the matrix sensors. The automatic self-calibration is activated if external noise and temperature drift are detected. Included blocks are Analog Front End (AFE) detecting capacitance, A/D converter, MPU, LED ports with PWM function and a 2-wire serial bus interface, power-on-reset, and oscillator. ROHM Semiconductor BU2107 Capacitive Switch Controller ICs operate with a 3.0 to 5.5V single power supply.