Syntiant MEMS Microphones

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Packaging
Syntiant MEMS Microphones MULTIMODE DIGITAL TOP PORT SISONIC MICROPHONE Non-Stocked
Min.: 1
Mult.: 1
- 26 dB 68 dB 250 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Top 4 mm 2 mm 1.1 mm
Syntiant MEMS Microphones MULTIMODE DIGITAL TOP PORTSISONIC MICROPHONE Non-Stocked
Min.: 5 900
Mult.: 1
- 26 dB 64 dB 30 Hz to 10 kHz 715 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Top 4 mm 2 mm 1.1 mm
Syntiant MEMS Microphones MEMS Microphone Bottom port location with Digital PDM Output format Non-Stocked
Min.: 5 900
Mult.: 1
65.5 dB 1.2 V to 1.8 V Digital, PDM Bottom 3.25 mm 2.65 mm 0.98 mm
Syntiant MEMS Microphones AEC-Q103-003 QUALIFIED ANALOG BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 1
Mult.: 1
- 38 dB, - 44 dB 67 dB 265 uA 2.3 V to 3.6 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 1.26 mm
Syntiant MEMS Microphones AEC-Q103-003 QUALIFIED ANALOG BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 4 800
Mult.: 1
- 38 dB, - 44 dB 67 dB 265 uA 2.3 V to 3.6 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 1.26 mm
Syntiant MEMS Microphones AEC-Q103-003 QUALIFIED DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 5 900
Mult.: 1
- 26 dB 66 dB 500 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.68 mm 0.98 mm
Syntiant MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONICMICROPHONE Non-Stocked
Min.: 5 900
Mult.: 1
- 37 dB 68.5 dB 460 uA 1.08 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm 0.98 mm
Syntiant MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 5 700
Mult.: 1
- 26 dB 70.5 dB 315 uA 1.62 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 4 mm 3 mm 1.2 mm
Syntiant MEMS Microphones MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 5 700
Mult.: 1
- 26 dB 64 dB 620 uA 1.6 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 4 mm 3 mm 1 mm
Syntiant MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 5 900
Mult.: 1
- 37 dB 64 dB 204 uA 1.08 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 3.25 mm 2.25 mm 0.8 mm
Syntiant MEMS Microphones ANALOG TOP PORT SISONIC MICROPHONE Non-Stocked
Min.: 5 700
Mult.: 1
- 42 dB 62.5 dB 145 uA 1.5 V to 3.6 V - 40 C + 100 C Analog Top 3.76 mm 2.95 mm 1.1 mm
Syntiant MEMS Microphones ANALOG BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 1
Mult.: 1
- 38 dB 65 dB 190 uA 2.5 V to 3.6 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm