Renesas Electronics Analogue Switch ICs

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O IND 1 287In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V +/- 5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG412 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.O. 16NSOIC IND 934In Stock
1 920Expected 26/03/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V +/- 5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG412 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O 16N IND 1 362In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V +/- 5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG412 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 1 724In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 22 V 250 ns 120 ns - 40 C + 85 C DG441 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 564In Stock
480Expected 03/04/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 80 Ohms 5 V 15 V 185 ns 220 ns - 40 C + 85 C HI-201 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16W COM 419In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 4 Channel 4 x SPST 75 Ohms 5 V 15 V 50 ns 50 ns 0 C + 75 C HI-201 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16W IND 442In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 4 Channel 4 x SPST 75 Ohms 5 V 15 V 50 ns 50 ns - 40 C + 85 C HI-201 Tube

Renesas / Intersil Analogue Switch ICs SWITCH SPST ENH 3V N C 5SOT INDEL 1 828In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2.4 V 12 V 80 ns 50 ns - 40 C + 85 C ISL43111 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH SPST ENH 3V DS N O 5LD -40/+85C 3 793In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 3 V 12 V +/- 1.5 V +/- 6 V 70 ns 45 ns - 40 C + 85 C ISL43112 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs HV SWITCH 1X SPDT ENH 3V INDEL VIN 3 561In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 20 Ohms 2.7 V 15 V 25 ns 17 ns - 40 C + 85 C ISL43210A Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs HV SWITCH 1X SPDT ENH 3V 6SOT IND VIN 2 815In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 20 Ohms 2.7 V 15 V 25 ns 17 ns - 40 C + 85 C ISL43210A Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 1V TO 4 5V SPDT OR 2:1 9 463In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.1 V 4.5 V 15 ns 10 ns - 40 C + 85 C ISL43L210 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB-OHM SWITCH DL SPDT W/NEG SWING10LD 3 231In Stock
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT TDFN-EP-10 2 Channel 2 x SPDT 520 mOhms 1.8 V 6.5 V 35 ns 16 ns - 40 C + 85 C ISL54059 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST MIX IND 428In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V +/- 5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG413 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.O. 16NSOIC IND 573In Stock
1 920Expected 19/06/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 22 V 250 ns 210 ns - 40 C + 85 C DG442 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND 966In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 20 V 250 ns 140 ns - 40 C + 85 C DG444 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O 16N IND 714In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 20 V 250 ns 210 ns - 40 C + 85 C DG445 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST 3V 25OHM N O IND 49In Stock
5 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 25 Ohms 2 V 12 V +/- 2 V +/- 6 V 65 ns 50 ns - 40 C + 85 C ISL43144 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 1X SPDT ENH 3V IND 197In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 20 Ohms 2.7 V 12 V 25 ns 17 ns - 40 C + 85 C ISL43210A Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 1V TO 4 5V SPDT OR 2:1 167In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.1 V 4.5 V 15 ns 10 ns - 40 C + 85 C ISL43L210 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 1X SPST 3V-SS N C 5SOT INDEL 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2.4 V 12 V 150 ns 100 ns - 40 C + 85 C ISL84515 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 65V TO 3 6V SPDT OR 2:1 9In Stock
6 000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.65 V 3.6 V 11 ns 7 ns - 40 C + 85 C ISL84714 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O IND
4 963On Order
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V +/- 5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG412 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST MIX IND Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V +/- 5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG413 Reel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 22 V 250 ns 120 ns - 40 C + 85 C DG441 Reel