TMUX1575YCJR

Texas Instruments
595-TMUX1575YCJR
TMUX1575YCJR

Mfr.:

Description:
Analogue Switch ICs Low-capacitance 2:1 (SPDT) 4-channel p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33 446

Stock:
33 446 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,555 € 5,55 €
0,501 € 12,53 €
0,44 € 44,00 €
0,411 € 102,75 €
0,394 € 197,00 €
0,362 € 362,00 €
Full Reel (Order in multiples of 3000)
0,353 € 1 059,00 €
0,345 € 2 070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
DSBGA-16
4 Channel
4 x SPDT
8 Ohms
1.08 V
3.6 V
990 us
12 us
- 40 C
+ 125 C
TMUX1575
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 4 Switch
Operating Supply Voltage: 1.08 V to 3.6 V
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 14 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX1575 2:1 SPDT Powered-Off Protection Switch

Texas Instruments TMUX1575 2:1 SPDT Powered-Off Protection Switch is a complementary metal-oxide semiconductor (CMOS) switch with four channels in a 2:1 (SPDT) configuration. Its small size and operating supply voltage of 1.08V to 3.6V allows it to be used in various applications, from servers and communication equipment to personal electronics. The device supports bidirectional analog and digital signals on the source (SxA, SxB) and drain (Dx) pins and can pass signals up to VDD x 2 with a maximum input/output voltage of 3.6V.