Vishay Analogue Switch ICs

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Vishay / Siliconix Analogue Switch ICs SOIC-16 SW HI SP QUAD SPST 512In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 5 V 36 V +/- 5 V +/- 20 V 250 ns 140 ns - 40 C + 85 C DG Tube

Vishay Semiconductors Analogue Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V 1 530In Stock
5 000Expected 26/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 700 mOhms 1.65 V 5.5 V 80 ns 60 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs SPDT 700MHz -3dB 1.65 to 5.5V 7 438In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-6 1 Channel 1 x SPDT 6 Ohms 1.65 V 5.5 V 50 ns 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Dual 4 Ch Multiplxr Pd 525mW SOIC-16 1 733In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-16 8 Channel 2 x SP4T 133 Ohms 3 V 16 V +/- 3 V +/- 8 V 71 ns 94 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 602In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 140 Ohms 3 V 16 V +/- 3 V +/- 8 V 110 ns 85 ns - 40 C + 85 C DG Tube

Vishay Semiconductors Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 419In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 140 Ohms 3 V 16 V +/- 3 V +/- 8 V 110 ns 85 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs Quad SPST Switch 3-16V 453In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 140 Ohms 3 V 16 V +/- 3 V +/- 8 V 110 ns 85 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs Quad SPST Switch 16ohm 15pF 16-9ns 734In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 +/- 15 V +/- 15 V DG Tube
Vishay / Siliconix Analogue Switch ICs Quad SPST 1.4pC 16-pin narrow SOIC 945In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 160 Ohms 3 V 16 V +/- 3 V +/- 8 V 75 ns 50 ns - 40 C + 125 C Ammo Pack
Vishay Semiconductors Analogue Switch ICs Dual SPST Switch 1pC charge injection 49In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5 V 200 ns 120 ns - 40 C + 85 C DG Tube

Vishay Semiconductors Analogue Switch ICs CMOS Analog Switch Low Volt TSSOP-6 1 525In Stock
3 000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 1 Channel 1 x SPST 3.2 Ohms 3 V 16 V +/- 3 V +/- 8 V 41 ns 22 ns - 40 C + 85 C DG9421E, DG9422E Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Triple SPDT Switch Multiplexer 3-16V 233In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT QFN-16 3 Channel 3 x SPDT 168 Ohms 3 V 16 V 129 ns 103 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Dual DPDT/Quad SPDT 16-pin miniQFN 1 419In Stock
33 000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT QFN-16 4 Channel 4 x SPDT 650 mOhms 1.8 V 5.5 V 150 us 3 us - 40 C + 125 C DGQ2788A AEC-Q101 Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs RECOMMENDED ALT DG20 101In Stock
6 000Expected 21/08/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V +/- 4.5 V +/- 22 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Low Volt Dual SPDT 0.6 OHM 2 933In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT QFN-10 2 Channel 2 x SPDT 600 mOhms 1.65 V 5.5 V 78 ns 58 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Precision Quad SPDT 85In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SOIC-20 4 Channel 4 x SPDT 45 Ohms 5 V 40 V +/- 4 V +/- 22 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs HIGH SPEED DG411 IN SOIC-16 160In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V +/- 15 V +/- 15 V 105 ns 105 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs SOIC-16 SW HI SP DG412 175In Stock
20 500On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 13 V 44 V +/- 7 V +/- 22 V 240 ns 160 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs SOIC-16 SW HI SP DG412 19In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V +/- 15 V +/- 15 V 105 ns 105 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs Single SPST 20/25V 434In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 25 Ohms +/- 15 V +/- 15 V 89 ns 80 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs Single SPST 20/25V 566In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 25 Ohms 13 V 36 V +/- 15 V +/- 15 V 89 ns 80 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs Single SPDT 22/25V 171In Stock
25 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 13 V 44 V +/- 15 V +/- 15 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Hi-Speed Quad SPST 68In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT QFN-16 4 Channel 4 x SPST 80 Ohms 13 V 36 V +/- 15 V +/- 15 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 200 ohm Switch NC/NO Quad SPST Analog 1 201In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT WCSP-16 4 Channel 4 x SPST 150 Ohms 1.8 V 5.5 V 100 ns 60 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs SOIC-8 PREC MONO QUAD SPST 591In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 25 Ohms 13 V 36 V +/- 15 V +/- 15 V 89 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel