Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Results: 1 634
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs <1O RON, 18V, +36V Quad SPST Switches 1 396In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-16 1 Channel 2 x SPDT 700 mOhms 5 V 16.5 V 4.5 V 16.5 V 224 ns 224 ns - 40 C + 125 C ADG2436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs <1O RON, 18V, +36V Quad SPST Switches 1 316In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-16 1 Channel 2 x SPDT 85 mOhms 5 V 40 V 4.5 V 22 V 240 ns 359 ns - 40 C + 125 C ADG6436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8V Logic, Quad SPDT 1 007In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 5 Ohms - 8 V 5 V 209 ns 253 ns - 40 C + 125 C ADG1534 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 0.5 ? RON, 20 V, +36 V, Quad SPST Switch 2 126In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-16 1 Channel 4 x SPST 700 mOhms 5 V 40 V 4.5 V 22 V 256 ns 309 ns - 40 C + 125 C ADG6412 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Fully Integrated, 0.56 O RON, 15 V/+12 517In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT LGA-30 8 Channel 8 x SPST 560 mOhms 5 V 20 V 4.5 V, - 4.5 V - 16 V, 16 V 701 ns 250 ns - 40 C + 125 C ADGS2414 Reel, Cut Tape

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST / Dual SPDT Beyond-The-Rails A 617In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-20 4 Channel 4 x SPST 3 Ohms 3 V 5.5 V 60 us 160 us - 40 C + 125 C Tray

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST / Dual SPDT Beyond-The-Rails A 255In Stock
490Expected 11/03/2026
Min.: 1
Mult.: 1

SMD/SMT TQFN-20 2 Channel 2 x SPDT 3 Ohms 3 V 5.5 V 600 us 160 us - 40 C + 125 C Tray
Analog Devices Analogue Switch ICs Low Capacitance, Low Charge Injection, 15 V/12 V iCMOS SPDT in SOT-23 10 673In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 200 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 105 ns 125 ns - 40 C + 125 C ADG1219 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 15 379In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1412 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 5 248In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1413 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPDT Switch 6 815In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 2.4 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 110 ns 140 ns - 40 C + 125 C ADG1419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm 3 616In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 4 334In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 120 ns 130 ns - 40 C + 125 C ADG1436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 3 772In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 120 ns 130 ns - 40 C + 125 C ADG1436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V low Ron 4 x SPST 4 964In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 4.5 ? RON, Triple SPDT 5 V, +12 V, +5 V, and +3.3 V Switch 5 701In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-16 3 Channel 3 x SPDT 5 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 79 ns 199 ns - 40 C + 125 C ADG1633 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 4.5 ? RON, Quad SPDT 5 V, +12 V, +5 V, and +3.3 V Switch 2 247In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 5 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 79 ns 199 ns - 40 C + 125 C ADG1634 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches 4 442In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 1.2 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 148 ns 228 ns - 40 C + 125 C ADG1636 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs FAST QUAD SPST SWITCH IC 1 901In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 10.8 V 16.5 V +/- 13.5 V +/- 16.5 V 50 ns 50 ns - 55 C + 125 C ADG201HS Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 5 126In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 9 275In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 5 332In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs DUAL SPDT SWITCH I.C. 4 028In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-16 2 Channel 2 x SPDT 25 Ohms 3 V 30 V +/- 3 V +/- 20 V 125 ns 120 ns - 40 C + 85 C ADG436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 10 560In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 110 ns 60 ns - 40 C + 85 C ADG441 Tube
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 2 901In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V +/- 4.5 V +/- 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel