Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Results: 1 634
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SWITCH, INDW ENABLE 1 903In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 190 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1234 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/- 15V DUAL SPDT LOW CAP I.C. 681In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 190 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 90 ns - 40 C + 125 C ADG1236 Tube
Analog Devices Analogue Switch ICs +/- 15V DUAL SPDT LOW CAP I.C. 1 162In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 190 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 90 ns - 40 C + 125 C ADG1236 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 826In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1312 Tube
Analog Devices Analogue Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches 1 151In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1401 Tube
Analog Devices Analogue Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches 2 726In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT MSOP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1401 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches 4 574In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT LFCSP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1402 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches 2 445In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1402 Tube
Analog Devices Analogue Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches 2 580In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT MSOP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1402 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 5 612In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 2 054In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1411 Tube
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 1 853In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 1 188In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1412 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 4 962In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1413 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 654In Stock
96Expected 29/03/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1413 Tube
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 1 896In Stock
2 000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1413 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPDT Switch 3 355In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel 1 x SPDT 2.4 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 110 ns 140 ns - 40 C + 125 C ADG1419 Tube
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 1 211In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1421 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 3 176In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1421 Tube
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 3 926In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1421 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 2 923In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1422 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 2 408In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1422 Tube
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 523In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1423 Tube
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 790In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1423 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm 884In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Tube