ROHM Semiconductor Power Switch ICs - Power Distribution

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, Low Side N-Channel, 9A,3V - 5.5V 5 018In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Low Side Switch 1 Output 9 A 13 A 105 mOhms 96 us 120 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT HTSOP-8 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, Low Side N-Channel, 9A,3V - 5.5V 5 060In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Low Side Switch 2 Output 9 A 13 A 105 mOhms 96 us 120 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-8 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, Low Side N-Channel, 3A,3V - 5.5V 5 070In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Low Side Switch 2 Output 3 A 4.3 A 325 mOhms 90 us 130 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-8 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution 2ch Low-side Swtch 42V; 2.7A; SOP-J8 24 911In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Low Side Switch 4 Output 1.7 A 2.7 A 380 mOhms 50 us 50 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Load Switch ICs for Portable Equipment 2 518In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Load Switch 1 Output 200 mA 600 mA 200 mOhms 10 ms 200 us 2.7 V to 3.6 V - 25 C + 85 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 400mA,2.7V - 5.5V 3 125In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side Switch 1 Output 200 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD off-latch 2 411In Stock
Min.: 1
Mult.: 1
Reel: 2 500

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT HTSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 5A,6V - 28V 8 665In Stock
Min.: 1
Mult.: 1
Reel: 2 500

High Side Switch 4 Output 5 A 60 mOhms 120 us 120 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-8 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, Low Side N-Channel, 3A,3V - 5.5V 5 038In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Low Side Switch 1 Output 3 A 4.3 A 325 mOhms 90 us 130 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT HTSOP-8 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.45A,4V - 18V 4 190In Stock
Min.: 1
Mult.: 1
Reel: 2 500

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT HTSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Small Pkg High Side Sw IC 2 479In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side Switch 1 Output 850 mA 155 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 BD2240G Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.7A,2.8V - 5.5V 20 263In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side Switch 1 Output 1.5 A 200 mA to 1.7 A 130 mOhms 10 ms 40 us 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-6 129 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 200mA,2.7V - 5.5V 2 520In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side Switch 1 Output 200 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 2.4A 2.7-5.5V 1ch Crnt Limit H. Side 3 603In Stock
Min.: 1
Mult.: 1
Reel: 2 500

High Side Switch 3 Output 2.4 A 110 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82007FVJ-M AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch Load Swtch 1.1-5 UCSP30L1 9 842In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Load Switch 1 Output 2 A 80 mOhms 190 us 25 us 1.1 V to 5 V - 30 C + 85 C SMD/SMT UCSP30L1-4 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch Low-side swtch 42V; 2.7A; SOP-J8 2 478In Stock
80Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

Low Side Switch 4 Output 1.7 A 2.7 A 380 mOhms 50 us 50 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 35V Voltage Resistance Regulator 4 591In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Load Switch 1 Output 500 mA 1.35 A 200 mOhms 10 ms 200 us 2.7 V to 3.6 V - 25 C + 85 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Small Pkg High Side Sw IC 31 587In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side Switch 1 Output 500 mA 145 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 BD2232G Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.7A,2.8V - 5.5V 4 286In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side Switch 1 Output 200 mA to 1.7 A 280 mOhms 3 ms 40 us 2.8 V to 5.5 V - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 500mA,2.7V - 5.5V 3 338In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side Switch 1 Output 500 mA 500 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 900mA,2.7V - 5.5V 3 390In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side Switch 1 Output 500 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest. 10 534In Stock
Min.: 1
Mult.: 1
Reel: 2 500

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT HTSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, 1ch Small Package High Side Switch ICs for USB Devices and Memory Cards 8 748In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side Switch 1 Output 500 mA 200 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 2ch Low-side Swtch 42V; 10A; SOP-J8 9 352In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Low Side Switch 4 Output 6.5 A 10 A 190 mOhms 80 us 80 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:02, High Side N-Channel, 10A,8V - 32V 7 102In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Load Switch 2 Output 26 A 60 mOhms 84 ms 900 us 8 V to 32 V - 40 C + 85 C SMD/SMT HTSOP-8 Reel, Cut Tape, MouseReel