RF Amplifier

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Qorvo RF Amplifier 5-4000 MHz SiGe HBT MMIC LNA 19In Stock
Min.: 1
Mult.: 1

Si SGL0622Z Bulk

Skyworks Solutions, Inc. RF Amplifier .6-1.2GHz NF .6dB Gain 17.5dB @ .9GHz 1 843In Stock
Min.: 1
Mult.: 1
Reel: 3 000

600 MHz to 1.2 GHz 5 V 100 mA 17.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 5.2 dBm 40 dBm - 55 C + 100 C SKY67021 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 500-4000MHz Bypass LNA 5 516In Stock
Min.: 1
Mult.: 1
Reel: 2 500

500 MHz to 4 GHz 5 V 77 mA 19 dB 0.7 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.2 dBm 36.3 dBm - 40 C + 105 C TQL9063 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier .6-4.2GHz NF .6dB Flat Gain 2dB 8 594In Stock
Min.: 1
Mult.: 1
Reel: 2 500

600 MHz to 4.2 GHz 3.3 V to 5 V 67 mA 22.6 dB 0.53 dB Low Noise Amplifiers SMD/SMT DFN-EP-8 Si 19 dBm 37 dBm - 40 C + 105 C TQL9092 Reel, Cut Tape, MouseReel

MACOM RF Amplifier 700MHz-6GHz Gain 2dB NF .35dB OIP3 33dBm 5 940In Stock
Min.: 1
Mult.: 1
Reel: 1 000

700 MHz to 6 GHz 3 V to 5 V 30 mA to 80 mA 22 dB 0.5 dB Low Noise Amplifiers SMD/SMT GaAs 17.5 dBm 33 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 1.6-2.2GHz NF .65dB Gain 17.3dB Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

1.6 GHz to 2.2 GHz 5 V 95 mA 17.5 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 5.5 dBm 39.5 dBm - 55 C + 100 C SKY67022 Reel

Skyworks Solutions, Inc. RF Amplifier 2.0-3.0GHz NF .89dB Gain 17.3dB Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

2 GHz to 3 GHz 5 V 100 mA 17.3 dB 0.89 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 3.2 dBm 39.5 dBm - 55 C + 100 C SKY67023 Reel