26 dBm RF Amplifier

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 200In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 19 dB 2.4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26 dBm 42 dBm - 40 C + 100 C QPL1163 Reel, Cut Tape
Analog Devices RF Amplifier I.C., 2-20 GHz WBand PA Die 4In Stock
Min.: 2
Mult.: 2

2 GHz to 20 GHz 8 V 290 mA 16 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 26 dBm 30 dBm - 55 C + 85 C HMC464G Gel Pack
Qorvo RF Amplifier 32-38 GHz 0.5W MMIC Driver, AC-PHS
13In Stock
Min.: 1
Mult.: 1

28 GHz to 38 GHz 20 V 64 mA 22 dB Driver Amplifiers SMD/SMT GaN 26 dBm - 40 C + 85 C QPA2225 Waffle
Mini-Circuits RF Amplifier 0.1-22GHZ MMIC MPA 49In Stock
100Expected 06/08/2026
Min.: 1
Mult.: 1
: 100

100 kHz to 22 GHz 9 V to 11 V 300 mA 14.9 dB 5.2 dB Power Amplifiers SMD/SMT QFN-32 26 dBm 41.1 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
MACOM RF Amplifier Power Amp., .001-27 GHz,. 25W,5x5mm AQFN 840In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 27 GHz 250 mA 17.5 dB Power Amplifiers SMD/SMT AQFN-32 Si 26 dBm 37.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 12-16GHz Gain 23dB NF 7dB 1 377In Stock
Min.: 1
Mult.: 1
: 1 000

11.3 GHz to 16 GHz 5 V 23 dB 7 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 26 dBm 37 dBm - 40 C + 150 C TGA2524 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50? 2In Stock
2Expected 26/08/2026
Min.: 1
Mult.: 1

100 MHz to 18 GHz 15 V 625 mA 27 dB 3 dB Gain Block Amplifiers SMD/SMT 26 dBm 33 dBm - 55 C + 60 C ZVA Bulk
Analog Devices RF Amplifier pow amp SMT, 0.8 - 1.0 GHz 236In Stock
Min.: 1
Mult.: 1
: 500

800 MHz to 1 GHz 5 V 310 mA 26 dB 8 dB Power Amplifiers SMD/SMT QSOP-16 GaAs InGaP 26 dBm 40 dBm - 40 C + 85 C HMC450 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier I.C., 12-17GHz hi IP3 LNA Die 4In Stock
Min.: 2
Mult.: 2

12 GHz to 17 GHz 5 V 200 mA 27 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 26 dBm 35 dBm - 55 C + 85 C HMC490G Gel Pack
Mini-Circuits RF Amplifier Gain Block, 50 - 1000 MHz, 50? 4In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 12 V 525 mA 9.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT 26 dBm 46 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Low Noise, Medium Power, Linear Amplifier, 1700 MHz to 2400 MHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

1.7 GHz to 2.4 GHz 15 V 725 mA 36 dB 1.5 dB Low Noise Amplifiers Screw Si 26 dBm 36 dBm - 20 C + 65 C ZHL Bulk
Fairview Microwave RF Amplifier 2 GHz to 24 GHz, Medium Power Broadband Amplifier with 28 dBm, 12 dB Gain and 2.92mm
8Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 24 GHz 10 V to 15 V 260 mA 12 dB Power Amplifiers 26 dBm 35 dBm Bag
Microchip Technology RF Amplifier DC-26GHz 0.5W MMIC 4.5mm SMT Amplifier TR Non-Stocked
Min.: 50
Mult.: 50

0 Hz to 22 GHz 10 V 235 mA 14 dB 4.5 dB SMD/SMT 26 dBm 36 dBm - 55 C + 85 C
Fairview Microwave RF Amplifier 2 GHz to 20 GHz, Medium Power Broadband Amplifier with 26 dBm, 31 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
2 GHz to 20 GHz 31 dB Power Amplifiers 26 dBm Bag
Analog Devices RF Amplifier pow amp SMT, 0.8 - 1.0 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

800 MHz to 1 GHz 5 V 310 mA 26 dB 8 dB Power Amplifiers SMD/SMT QSOP-16 GaAs InGaP 26 dBm 40 dBm - 40 C + 85 C HMC450 Cut Tape
CML Micro MMA-053026-M4
CML Micro RF Amplifier Non-Stocked
Min.: 100
Mult.: 100
: 100
900 MHz to 2 GHz 8 V 11 dB 3 dB Low Noise Amplifiers SMD/SMT Si 26 dBm 44 dBm Reel