CA RF Amplifier

Results: 3 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1 539In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz 752In Stock
Min.: 1
Mult.: 1
Reel: 100

7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-12GHz Gain 13dB P1dB 15.2dBm@6GHz 2 183In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0 Hz to 12 GHz 4.65 V 50 mA 13 dB 4.9 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.8 dBm 24 dBm - 45 C + 85 C NBB-310 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13-15.5GHz SSG>30dB 50W Pout 45.5dBm
38In Stock
Min.: 1
Mult.: 1

13.4 GHz to 15.5 GHz 28 V 900 mA 30 dB Power Amplifiers Screw GaN - 40 C + 85 C TGA2239 Waffle
MACOM RF Amplifier Power Amplifier,5mm-32LD,500 pcs reel 1 080In Stock
Min.: 1
Mult.: 1
Reel: 500

28.5 GHz to 31 GHz 6 V 2.8 A 25 dB Power Amplifiers SMD/SMT AQFN-32 GaAs 34.5 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape

Analog Devices RF Amplifier 15-21GHz 2W PA 284In Stock
Min.: 1
Mult.: 1

15 GHz to 20 GHz 6 V 1.1 A 26 dB Power Amplifiers SMD/SMT LQFN-16 GaAs 32.5 dBm 43 dBm - 55 C + 85 C HMC6981 Cut Tape
Qorvo RF Amplifier 8 GHz Low Noise Amplifier 717In Stock
Min.: 1
Mult.: 1
Reel: 100

5 GHz to 9 GHz 3.6 V 33 mA 22 dB 1.25 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14 dBm 25.5 dBm - 40 C + 85 C CMD318 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.7-4GHz 1.25W 6Volt Gain 24dB PAE >22% 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2.7 GHz to 4 GHz 6 V 900 mA 24 dB Driver Amplifiers SMD/SMT QFN-28 GaAs - 40 C + 85 C TGA2731 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 5 728In Stock
Min.: 1
Mult.: 1
Reel: 2 500

50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 88In Stock
Min.: 1
Mult.: 1
Reel: 10

4.4 GHz to 4.9 GHz 400 mA 12 dB 3 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 851-894MHz Gn 36.5dB OP1dB 30.8dBm 2 020In Stock
Min.: 1
Mult.: 1
Reel: 2 500

851 MHz to 894 MHz 3.3 V 420 mA 36.5 dB Power Amplifiers SMD/SMT SMD-28 Si 30.8 dBm - 40 C + 105 C SKY66185 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.496 to 2.69 GHz 4W Effic Driver Amp 3 866In Stock
Min.: 1
Mult.: 1
Reel: 4 500

2.496 GHz to 2.69 GHz 5 V 90 mA 36.5 dB Power Amplifiers SMD/SMT MCM-16 Si 35 dBm 35.6 dBm - 40 C + 110 C SKY66317 Reel, Cut Tape

Skyworks Solutions, Inc. RF Amplifier 3.3-3.8 GHz 1W Wide-Instantaneous Bandwi 4 128In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3.3 GHz to 3.7 GHz 5 V Power Amplifiers SMD/SMT Si SKY66318 Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 1 298In Stock
Min.: 1
Mult.: 1
Reel: 2 000

10 GHz to 13 GHz 3 V, 5 V 29 mA 15.8 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 11.5 dBm 28.9 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz 537In Stock
Min.: 1
Mult.: 1

7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Cut Tape
Qorvo RF Amplifier DC-5GHz NF 2.85dB Gain 16.9dB 23 792In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0 Hz to 5 GHz 2.5 V 11 mA 15.7 dB 2.85 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 1.7 dBm 16.5 dBm - 40 C + 105 C QPA0363 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.3 to 2.4 GHz 4W Efficiency Driver Amp 6 524In Stock
Min.: 1
Mult.: 1
Reel: 4 500

2.3 GHz to 2.4 GHz 5 V 75 mA 35 dB Power Amplifiers SMD/SMT MCM-16 Si 32 dBm 36.5 dBm - 40 C + 115 C SKY66312 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Traveling Wave Amplifiers
120In Stock
Min.: 10
Mult.: 10

30 kHz to 50 GHz 210 mA 15.5 dB 9 dB Power Amplifiers Die GaAs 22 dBm 30 dBm - 40 C + 85 C MMA Bulk
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz 364In Stock
Min.: 1
Mult.: 1
Reel: 100

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz 1 836In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0 Hz to 8 GHz 3.8 V 47 mA 12.5 dB 4.3 dB General Purpose Amplifiers SMD/SMT MPGA-9 GaAs InGaP 15.5 dBm 26 dBm - 40 C + 85 C NBB-402 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.4 GHz Doherty Small cell PA (Band 1 991In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2.3 GHz to 2.4 GHz 5 V 406 mA 34.5 dB Power Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 105 C QPA9940 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4GHz Single-ended 20dB Gain Block 6 802In Stock
Min.: 1
Mult.: 1
Reel: 2 500

50 MHz to 4 GHz 5 V 85 mA 20 dB 1.5 dB Gain Block Amplifiers SMD/SMT Si 20 dBm 31.1 dBm - 40 C + 100 C QPL7442 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.7-3.5GHz 12W GaN PAE > 52% Gain 31dB 358In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 20 V to 32 V 175 mA 31 dB Power Amplifiers SMD/SMT QFN-24 GaN - 40 C + 85 C TGA2975 Waffle
Analog Devices RF Amplifier Medium pow amp SMT, 6 - 18 GHz 393In Stock
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 18 GHz 5 V 90 mA 14 dB 4.5 dB General Purpose Amplifiers SMD/SMT LCC-12 GaAs 20 dBm 32 dBm - 40 C + 85 C HMC441G Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 20-40 GHz 10W MMIC PA
20In Stock
Min.: 10
Mult.: 10

20 GHz to 40 GHz 18 V 2.04 A Power Amplifiers SMD/SMT Die GaN QPA2640D Gel Pack