CA RF Amplifier

Results: 3 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
MACOM RF Amplifier Amplifier, 5-1218 MHz, 12dB, TR-1000 1 487In Stock
Min.: 1
Mult.: 1
Reel: 1 000

5 MHz to 1.218 GHz 5 V 105 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Transistor,GaN,100W,CW 82In Stock
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 200 mA 18.5 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 85 C MAGX-100027 Bulk
Qorvo RF Amplifier DC-3.5GHz NF 3.7dB Gain 12.3dB 4 209In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0 Hz to 3.5 GHz 3 V 45 mA 12.3 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.1 dBm 29.2 dBm - 40 C + 105 C QPA4263A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Bypass LNA, 0.7-1.0 GHz 2 310In Stock
Min.: 1
Mult.: 1
Reel: 2 500

500 MHz to 1 GHz 4.2 V 53 mA 22 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 33 dBm - 40 C + 105 C QPL9095 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.7-3.7GHz 10W Gain 33dB GaN 65In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.7 GHz 25 V to 32 V 175 mA 33 dB Power Amplifiers SMD/SMT QFN-32 GaN SiC 40.5 dBm - 40 C + 85 C TGA2583 Waffle
MACOM RF Amplifier Amplifier,5-1218 MHz,15dB,SOT-89,1K Reel 3 573In Stock
Min.: 1
Mult.: 1
Reel: 1 000

5 MHz to 1.218 GHz 5 V 95 mA 15 dB 2.3 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 1 620In Stock
Min.: 1
Mult.: 1
Reel: 2 500

General Purpose Amplifiers SMD/SMT TDFN-EP-8 Si AEC-Q100 MAX2615 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 90W S-band PA
7In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 30 V 300 mA 29.3 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA3069 Bag
Qorvo RF Amplifier 5 - 1218MHz 17dB Push-Pull Linear CATV A 300In Stock
Min.: 1
Mult.: 1
Reel: 100

5 MHz to 1.218 GHz 5 V 280 mA 17 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 43 dBm - 40 C + 85 C QPL8831 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 - 4000 MHz, 50? 160In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 4 GHz 3 V, 5 V 58 mA 7.2 dB, 8 dB 1.3 dB, 1.44 dB Low Noise Amplifiers SMD/SMT Si 19.8 dBm, 21.5 dBm 31 dBm, 32.6 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 32-38 GHz 0.5W MMIC Driver, AC-PHS
25In Stock
Min.: 1
Mult.: 1

28 GHz to 38 GHz 20 V 64 mA 22 dB Driver Amplifiers SMD/SMT GaN 26 dBm - 40 C + 85 C QPA2225 Waffle
Qorvo RF Amplifier 10-12GHz 100W PA GAN
3In Stock
Min.: 1
Mult.: 1

10 GHz to 12 GHz 28 V 2 A 20.2 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPM1021 Waffle
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

8 GHz to 14 GHz 17 V 450 mA 5.5 dB Gain Block Amplifiers Screw Si 28 dBm - 40 C + 85 C ZVE Tray
Mini-Circuits RF Amplifier Gain Block, 2000 - 8000 MHz, 50? 2In Stock
Min.: 1
Mult.: 1

2 GHz to 8 GHz 12 V 1.2 A 30 dB 4 dB Gain Block Amplifiers Screw BN333 30 dBm 40 dBm - 55 C + 54 C ZVE Tray
Analog Devices RF Amplifier T/H amp 18GHz UWB 2In Stock
Min.: 1
Mult.: 1

0 Hz to 18 GHz 2 V 82 mA Track and Hold SMD/SMT QFN-24 SiGe 0 C + 85 C HMC661 Cut Tape
Qorvo RF Amplifier 45-1003MHz Gain 24.5dB 61In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 25 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3350 Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

ZHL
Mini-Circuits RF Amplifier Gain Block, 0.0025 - 500 MHz, 50ohm 9In Stock
Min.: 1
Mult.: 1

2.5 kHz to 500 MHz 24 V 350 mA 25 dB 9.5 dB Power Amplifiers SMD/SMT S32 Si 22 dBm 34 dBm - 20 C + 65 C ZHL Tray
CML Micro RF Amplifier 21-27GHz, 3W Power Amplifier 115In Stock
Min.: 1
Mult.: 1
Reel: 100

21 GHz to 27 GHz 2 A 25 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm - 40 C + 85 C MMIC AMPLIFIER Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Linear, Gain Block Amplifier, 0.01 GHz to 12 GHz, 50ohm, 2x2 mm QFN Style 320In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 8.1 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 3In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 3In Stock
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 2.9 A 52 dB 9.5 dB Power Amplifiers Screw Si 41 dBm 46 dBm - 20 C + 85 C ZHL Tray
CML Micro RF Amplifier 2W 136 - 1000 MHz 2-stage Driver Amplifier 953In Stock
Min.: 1
Mult.: 1

136 MHz to 1 GHz 6 V to 9.5 V 27 dB 10.2 dB Driver Amplifiers SMD/SMT VQFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel