Up-Down Converters

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product RF Frequency IF Frequency LO Frequency Gain P1dB - Compression Point NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging


Analog Devices Up-Down Converters High Band Point-to-Point Upconverter 691In Stock
Min.: 1
Mult.: 1

Up Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 19 dB 12 dBm 19 dB 1.8 V, 3.3 V 550 mA + 85 C SMD/SMT LGA-40 Cut Tape

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz, Low-Noise, SiGe Downco 13 793In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 14.2 dB 7 dB 2.7 V to 5.5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz, Low-Noise, SiGe Downco 2 822In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 11.6 dB 6.3 dB 2.7 V to 5.5 V SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices Up-Down Converters Ku-Band Upconverter w/ integrated PLL/VC 288In Stock
Min.: 1
Mult.: 1

Up Converters Cut Tape
Analog Devices Up-Down Converters Down-Converter translation 586In Stock
Min.: 1
Mult.: 1
Reel: 500

Down Converters 5.6 GHz to 8.6 GHz 0 Hz to 3.5 GHz 4.5 GHz to 12.1 GHz 13 dB - 5 dBm 2 dB 3.5 V 160 mA + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters 940In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Up Converters 2.5 GHz 500 MHz 8.1 dB 9.8 dB 3.3 V, 5 V 4.8 mA + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters GaAs MMIC I/Q Downconverter, 17 - 24 GHz 24In Stock
Min.: 1
Mult.: 1

Down Converters 17 GHz to 24 GHz 0 Hz to 3.5 GHz 7.5 GHz to 12.3 GHz 12 dB - 8 dBm 3 dB 3.5 V 160 mA + 85 C SMD/SMT LFCSP-32 Cut Tape

Analog Devices Up-Down Converters 24.5-26.5GHz IQ LNC 30In Stock
Min.: 1
Mult.: 1

Down Converters 20 GHz to 28 GHz 0 Hz to 3.5 GHz 8.3 GHz to 15.7 GHz 14 dB - 7 dBm 3 dB 4.5 V 170 mA + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices Up-Down Converters 17.5 GHz to 24 GHz, GaAs, MMIC, I/Q Downconverter 11In Stock
Min.: 1
Mult.: 1

Down Converters 17.5 GHz to 24 GHz 2.5 GHz to 3.5 GHz 7 GHz to 13.5 GHz 15 dB - 5 dBm 2.5 dB 3 V + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters 12.7 GHz to 15.4 GHz, GaAs, MMIC, Upper Sideband, Differential Upconverter 11In Stock
Min.: 1
Mult.: 1

Up Converters 12.7 GHz to 15.4 GHz 2.8 GHz to 4 GHz 9 GHz to 12.6 GHz 21 dB 26 dBm 16.5 dB 5 V + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters I/Q Receiver SMT, 17 - 21 GHz 17In Stock
Min.: 1
Mult.: 1

Down Converters 17 GHz to 21 GHz 0 Hz to 3.5 GHz 7 GHz to 12 GHz 10 dB - 4 dBm 3 dB 3.5 V 125 mA + 85 C SMD/SMT LFCSP-32 Cut Tape
Analog Devices Up-Down Converters High Band Point-to-Point Upconverter 90In Stock
Min.: 1
Mult.: 1
Reel: 500

Up Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 19 dB 12 dBm 19 dB 1.8 V, 3.3 V 550 mA + 85 C SMD/SMT LGA-40 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters I/Q D/C Ku-band 313In Stock
Min.: 1
Mult.: 1

Down Converters 10 GHz to 16 GHz 0 Hz to 3.5 GHz 12 dB - 7 dBm 1.8 dB 3 V, 4 V 60 mA, 100 mA + 85 C SMD/SMT QFN-32 Cut Tape
Analog Devices Up-Down Converters I/Q D/C Ku-band 252In Stock
Min.: 1
Mult.: 1
Reel: 500

Down Converters 10 GHz to 16 GHz 0 Hz to 3.5 GHz 12 dB - 7 dBm 1.8 dB 3 V, 4 V 60 mA, 100 mA + 85 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters 24GHz 4 Channel Rx non-IQ MMIC 50In Stock
Min.: 1
Mult.: 1

Down Converters 24 GHz to 24.25 GHz 24 GHz to 24.25 GHz 22 dB - 10 dBm 10 dB 3.3 V 170 mA + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Up-Down Converters High Band Point-to-Point Downconverter 9In Stock
Min.: 1
Mult.: 1

Down Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 17 dB - 11 dBm 6 dB 3.3 V 437 mA + 85 C SMD/SMT LGA-32 Cut Tape

Analog Devices Up-Down Converters Ku-Band Downconverter w/ integrated PLL/ 81In Stock
Min.: 1
Mult.: 1

Down Converters Cut Tape
Analog Devices Up-Down Converters Microwave HIR 83In Stock
Min.: 1
Mult.: 1

Up Converters 5.9 GHz to 23.6 GHz 800 MHz to 3.5 GHz 5.4 GHz to 14 GHz 13 dB 11 dBm + 85 C SMD/SMT LFCSP-32 Tray

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz, Low-Noise, SiGe Downco 869In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 14.7 dB 6.5 dB 2.7 V to 5.5 V 15 mA + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters 1 GSPS Quadrature Modulator 159In Stock
Min.: 1
Mult.: 1

+ 85 C SMD/SMT TQFP-100 Tray
Analog Devices Up-Down Converters 9 GHz to 12 GHz, GaAs, MMIC, I/Q Downconverter 159In Stock
Min.: 1
Mult.: 1

Down Converters 9 GHz to 12 GHz 0 Hz to 3.5 GHz 8.5 GHz to 15.5 GHz 11 dB - 8 dBm 2 dB 3 V, 5 V 100 mA + 85 C SMD/SMT CLCC-32 Cut Tape

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters 4 686In Stock
Min.: 1
Mult.: 1
Reel: 2 500

10.7 dB 3.3 V, 5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters 2 119In Stock
5 000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

Up Converters 400 MHz to 2.5 GHz 40 MHz to 500 MHz 600 MHz to 2.5 GHz 8.9 dB - 6 dBm 9.3 dB 3.3 V, 5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices ADMV4530BCCZ
Analog Devices Up-Down Converters Dual-mode, Ka Band Upconverter with Integrated Fractional-N PLL and VCO 26In Stock
Min.: 1
Mult.: 1

Up Converters 27 GHz to 31 GHz 2.7 GHz 25.6 GHz to 30 GHz 21 dB 19 dBm 3.8 V to 4.2 V 190 mA + 85 C SMD/SMT LGA-40 Cut Tape
Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters 134In Stock
Min.: 1
Mult.: 1

12.6 dB 3.3 V, 5 V + 85 C SMD/SMT uMAX-8 Tube