TSC240A1IPT

STMicroelectronics
511-TSC240A1IPT
TSC240A1IPT

Mfr.:

Description:
Board Mount Current Sensors High-side and low-side bidirectional zero-drift current sense amplifier with enhanced PWM rejection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 186

Stock:
1 186 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
1,73 € 8,65 €
1,61 € 16,10 €
1,36 € 68,00 €
1,26 € 126,00 €
1,07 € 535,00 €
1,01 € 1 010,00 €
0,963 € 1 926,00 €
Full Reel (Order in multiples of 4000)
0,86 € 3 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Current Sensors
RoHS:  
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TSC240
Factory Pack Quantity: 4000
Subcategory: Sensors
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSC240 Zero-Drift Current Sense Amplifiers

STMicroelectronics TSC240 Zero-Drift Current Sense Amplifiers are precision, bidirectional amplifiers designed for high-accuracy current measurement in industrial and consumer applications. Operating over a 2.7V to 5.5V supply voltage range, the STMicroelectronics TSC240 amplifiers support both high-side and low-side current sensing with excellent common-mode rejection. These devices feature a low input offset voltage and minimal drift over temperature, thanks to zero-drift architecture, ensuring stable and reliable performance across varying conditions. With a preset gain of 20V/V, the TSC240 offers flexibility for different sensing requirements. Housed in compact SO8 or TSSOP8 packages, the TSC240 amplifiers are ideal for use in power management systems, motor control, and battery-operated devices where precision and efficiency are critical.