SX5-R

Banner Engineering
778-SX5-R
SX5-R

Mfr.:

Description:
Safety Light Curtains SX5 Series Safety Laser Scanner, Remote; Safety Outputs On SX5 Master Device; Protective Field Range: 0.05 m to 5.5 m; Scanning Angle Degrees (max): 275

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4 416,10 € 4 416,10 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Optical Sensors
Series: SX5
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 807770
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9031499000
CAHTS:
9031499000
USHTS:
9031499000
JPHTS:
903149000
MXHTS:
9031499999
ECCN:
EAR99

SX5 Series Safety Scanners

Banner Engineering SX5 Series Safety Scanners are Electro-Sensitive Protective Equipment (ESPE) that protect personnel, equipment, and mobile systems within a user-defined area. These two-dimensional laser scanners continuously scan a 275° area to create a two-dimensional protected zone that must be crossed to reach the hazard. The SX5 safety scanners employ Active Optoelectronics Productive Devices responsive to the Diffuse Reflection of Radiation (AOPDDRs) as per the international safety standard IEC 61496-3 requirements. The optical radiation is a class 1 infrared laser generated within the devices.