GP2AP03VT00F

Sharp Microelectronics
852-GP2AP03VT00F
GP2AP03VT00F

Mfr.:

Description:
Proximity Sensors Measuring Range: 0~10CM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Quantities greater than 165 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
4,89 € 24,45 €
4,55 € 45,50 €
4,13 € 103,25 €
3,84 € 192,00 €
3,56 € 356,00 €
3,06 € 1 530,00 €
2,97 € 2 970,00 €
Full Reel (Order in multiples of 2000)
2,86 € 5 720,00 €

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Proximity Sensors
RoHS:  
Optical
10 cm
SMD/SMT
Digital
Brand: Sharp Microelectronics
Height: 1.25 mm
Length: 4 mm
Maximum Frequency: 910 kHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Moisture Sensitive: Yes
Operating Supply Current: 65 uA
Operating Supply Voltage: 5.5 V
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
9031499000
USHTS:
8541499500
ECCN:
EAR99

GP2AP Time-of-Flight (ToF) Sensor

Sharp Microelectronics GP2AP Time-of-Flight (ToF) Sensor combines a single-photon  avalanche diode (SPAD) detector with an infrared vertical-cavity surface-emitting laser (IR-VCSEL) emitter. This all-in-one device comes in a small package that measures 4mm x 2.2mm x 1.5mm. The module offers a 940nm peak wavelength of a VCSEL and a 33ms ranging speed. It is specialised for short-range use, offering short-range characteristic improvement and auto SPAD position adjustment. Sharp Microelectronics GP2AP ToF Sensor has a 2.6V to 3.6V operating supply voltage with a 10mA average current consumption.