VL53L7CXV0GC/1

STMicroelectronics
511-VL53L7CXV0GC/1
VL53L7CXV0GC/1

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Time-of-Flight (ToF) 8x8 multizone ranging sensor with 90 degrees FoV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22 932

Stock:
22 932 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,91 € 6,91 €
5,49 € 54,90 €
5,13 € 128,25 €
5,12 € 256,00 €
4,70 € 470,00 €
4,49 € 1 122,50 €
4,37 € 2 185,00 €
4,27 € 4 270,00 €
Full Reel (Order in multiples of 3600)
4,14 € 14 904,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Distance Sensor ICs & Board Mount Modules
Series: VL53L7CX
Factory Pack Quantity: 3600
Subcategory: Distance Sensors
Tradename: FlightSense
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9015100000
CNHTS:
8542391090
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

VL53L7CX Time-of-Flight Multizone Ranging Sensor

STMicroelectronics VL53L7CX Time-of-Flight Multizone Ranging Sensor is designed for applications requiring an ultrawide FoV. The STMicroelectronics VL53L7CX Time-of-Flight sensor offers a 90° diagonal FoV. The device is based on ST's FlightSense technology. The VL53L7CX incorporates an efficient metasurface lens (DOE) placed on the laser emitter, enabling a 60° x 60° square FoV onto the scene. It has a multizone capability that provides a matrix of 8x8 zones (64 zones) and works fast at speeds up to (60Hz) and 350cm.